Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Rittal DK 7979.337 7979337 raspodjela snage u stalku

Kataloški br:
2840120 - 62
Oznaka:
7979337
EAN:
4028177947993

(0)

Kataloški br:
2840120 - 62
Oznaka:
7979337
EAN:
4028177947993

Dostupno online (Skladište: Njemačka)

Dostava: 11.07.2026 do 17.07.2026
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
Težina0.000
ColourBlack
Core cross section1.5 mm²
Halogen freeFALSE
Housing shapeRectangular
Length of power cord3 m
Number of socket outlets with protective contact CEE 7/3 (type F)0
With on/off switchFALSE
Mains filterFALSE
With coverFALSE
Material qualityOther
Rotated central insertFALSE
Overvoltage protectionFALSE
MaterialMetal
RAL-number (similar)7035
Degree of protection (IP)IP20
TransparentFALSE
Number of CEE socket outlets (IEC 60309)0
Number of socket outlets with earth pin0
Number of other socket outlets24
Number of cold device socket outlets0
Number of socket outlets CEE 7/16 (EURO)0
Angle rotated central insert45°
Number of socket outlets Italian standard type Bipasso0
Number of socket outlets Italian standard type P110
Number of NEMA-outlets0
Vrsta proizvodaraspodjela snage u stalku

Opis

Opis

DK PDU međunarodna, preklopna, kompaktna osnovna distribucija energije uključujući mjerenje energije po fazi, pojedinačno promjenjive izlazne utore, s mrežnim sučeljem i zaslonom, BLT: 44x1740x70 mm, IEC 60320: 24x C13 + 6x C19