Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

RZB 312240.002.1 LED zidna svjetiljka

Kataloški br:
2976203 - 62
Oznaka:
312240002.1
EAN:
4051859234289

(0)

Kataloški br:
2976203 - 62
Oznaka:
312240002.1
EAN:
4051859234289

Dostupno online (Skladište: Njemačka)

Dostava: 15.08.2026 do 21.08.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Izdvojeno & Detalji

Tehničke specifikacije

Tehničke specifikacije

Vrsta proizvodaLED zidna svjetiljka
Klasa energetske učinkovitostin.rel. (EENRPS00)
Protection class according to IEC 61140I
Outer diameter460 mm
Lamp holderOther
Conductor cross section2.50 mm²
Connection typePush-in clamp
Housing colourWhite
Voltage typeAC
With movement sensorFALSE
Suitable for lamp power24-24 W
Type of gridNone
Type of control gearLED operating device current-controlled
Colour rendering index CRI80-89
With light sensorFALSE
Suitable for suspended mountingFALSE
Number of poles3
Height/depth70 mm
Housing materialSteel
Lamp typeLED not exchangeable
Suitable for light line configurationFALSE
Suitable for emergency lightingFALSE
Light outletDirect/indirect
Light distributionSymmetric
Material coverPlastic, opal
Impact strengthIK03
Nominal voltage220-240 V
Emergency power supply integratedFALSE
Degree of protection (IP)IP40
With light sourceTRUE
Luminaire with limited surface temperature, sign "D“ according to EN 60598-2-24FALSE
Covering of the luminaire with thermally insulating material possibleTRUE
Suitable for number of light sources1
Suitable for wall mountingTRUE
Suitable for built-in mountingFALSE
With control gearTRUE
Suitable for workplace according to EN 12464-1FALSE
Suitable for surface mountingTRUE
Beam angle> 80° - Extreme wide beam
Nominal current100-109 mA
Colour temperature3000-3000 K
Max. system power24 W
Rated luminous flux according to IEC 62722-2-12600 lm
Colour of lightWhite
With air slotsFALSE
Constant light output (CLO)FALSE
IFTTT support availableFALSE
Type of wiringSuitable for loop-through wiring
Rated life time L80/B10 at 25 °C50000 h
Colour consistency (McAdam ellipse)SDCM3
Photobiological safety according to EN 62471RG1
Degree of protection (NEMA)Other
Rated ambient temperature according to IEC 62722-2-1-20-35 °C
Filament test according to IEC 60695-2-11650 °C - 30 s
Dimming 0-10 VFALSE
Dimming 1-10 VFALSE
Dimming DALIFALSE
Dimming DMXFALSE
Dimming potentiometer (integrated)FALSE
Dimming GPRSFALSE
Dimming LineSwitchFALSE
Dimming manufacturer's proprietary systemFALSE
Dimming mains voltage modulationFALSE
Dimming phase cut-off (trailing edge)TRUE
Dimming phase cut-on (leading edge)TRUE
Dimming programmableFALSE
Dimming RFFALSE
Dimming Sine Wave ReductionFALSE
Dimming Touch and DimFALSE
Dimming ZigbeeFALSE
Dimming with push-buttonFALSE
No dim functionFALSE
Light distributorNone
Dimming depending on control gearTRUE
Luminaire efficacy109 lm/W
Dimming DSIFALSE
Unified Glare Ratio (UGR)20.30
Operation by BluetoothFALSE
Compatible with Apple HomeKitFALSE
Compatible with Google AssistantFALSE
Compatible with Amazon AlexaFALSE
Max. number of luminaires per miniature circuit breaker C16 (MCB)104
Max. number of luminaires per miniature circuit breaker B16 (MCB)104
Lumen maintenance at median useful life of 50,000 h at 25 °C ambient (tq)80 %
Failure rate at median useful life of 50,000 h at 25 °C ambient (tq)10 %
Dimming DALI-2FALSE
Colour of light adjustableNo
Luminous flux adjustableNo
Beam angle adjustableNo
Exchangeable control gearFALSE
Suitable for ceiling mountingTRUE
Surface protection housingPowder coating

Opis

Opis

Plosnato ukrasno okruglo LED nadgradno svjetlo. Metalni okov praškasto lakiran. Difuzor od plastike koja ne žuti (PMMA) opal. Pričvršćivanje difuzora patentiranom tehnologijom zatvaranja (tlačno zatvaranje). Pogodan za stropnu montažu, zidnu montažu.

Ovaj tekst je mašinski preveden.

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon