RZB 312275.002.790 LED ugradna svjetiljka bijela
- Kataloški br:
- 2977342 - 62
- Oznaka:
- 3.12275E+11
- EAN:
- 4051859498995
- Kataloški br:
- 2977342 - 62
- Oznaka:
- 3.12275E+11
- EAN:
- 4051859498995
RZB 312275.002.790 LED ugradna svjetiljka bijela
310.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
310.00 KM
sa PDV
Troškovi dostave
Komada
Tehničke specifikacije
Tehničke specifikacije
| Vrsta proizvoda | LED ugradna svjetiljka |
| Boja | bijela |
| Klasa energetske učinkovitosti | n.rel. (EENRPS00) |
| Protection class according to IEC 61140 | II |
| Width | 622 mm |
| Lamp holder | Other |
| Conductor cross section | 1.50 mm² |
| Connection type | Push-in clamp |
| Housing colour | White |
| Voltage type | AC |
| With movement sensor | FALSE |
| Suitable for lamp power | 29-38 W |
| Type of grid | None |
| Type of control gear | LED operating device current-controlled |
| Colour rendering index CRI | 80-89 |
| Built-in width | 610 mm |
| With light sensor | FALSE |
| Suitable for suspended mounting | FALSE |
| Number of poles | 2 |
| Length | 622 mm |
| Housing material | Aluminium |
| Lamp type | LED not exchangeable |
| Built-in length | 610 mm |
| Suitable for light line configuration | FALSE |
| Suitable for emergency lighting | FALSE |
| Light outlet | Direct |
| Light distribution | Symmetric |
| Material cover | Plastic, structured |
| Impact strength | IK03 |
| Nominal voltage | 220-240 V |
| Emergency power supply integrated | FALSE |
| Degree of protection (IP) | IP40 |
| With light source | TRUE |
| Luminaire with limited surface temperature, sign "D“ according to EN 60598-2-24 | FALSE |
| Covering of the luminaire with thermally insulating material possible | FALSE |
| Suitable for number of light sources | 1 |
| Suitable for wall mounting | FALSE |
| Suitable for built-in mounting | TRUE |
| With control gear | TRUE |
| Suitable for workplace according to EN 12464-1 | TRUE |
| Suitable for surface mounting | FALSE |
| Beam angle | Open beam/diffuse |
| Nominal current | 121-132 mA |
| Colour temperature | 3000-3000 K |
| Max. system power | 38 W |
| Rated luminous flux according to IEC 62722-2-1 | 3400 lm |
| Colour of light | White |
| With air slots | FALSE |
| Constant light output (CLO) | FALSE |
| IFTTT support available | FALSE |
| Type of wiring | Ending |
| Rated life time L80/B10 at 25 °C | 50000 h |
| Colour consistency (McAdam ellipse) | SDCM3 |
| Total harmonic distortion | 0.10 |
| Photobiological safety according to EN 62471 | RG0 |
| Degree of protection (NEMA) | Other |
| Rated ambient temperature according to IEC 62722-2-1 | 5-30 °C |
| Filament test according to IEC 60695-2-11 | 650 °C - 30 s |
| Dimming 0-10 V | FALSE |
| Dimming 1-10 V | FALSE |
| Dimming DALI | FALSE |
| Dimming DMX | FALSE |
| Dimming potentiometer (integrated) | FALSE |
| Dimming GPRS | FALSE |
| Dimming LineSwitch | FALSE |
| Dimming manufacturer's proprietary system | FALSE |
| Dimming mains voltage modulation | FALSE |
| Dimming phase cut-off (trailing edge) | FALSE |
| Dimming phase cut-on (leading edge) | FALSE |
| Dimming programmable | FALSE |
| Dimming RF | FALSE |
| Dimming Sine Wave Reduction | FALSE |
| Dimming Touch and Dim | FALSE |
| Dimming Zigbee | FALSE |
| Dimming with push-button | FALSE |
| No dim function | TRUE |
| Light distributor | Other |
| Dimming depending on control gear | FALSE |
| Luminaire efficacy | 118 lm/W |
| Dimming DSI | FALSE |
| Unified Glare Ratio (UGR) | 17.70 |
| Operation by Bluetooth | FALSE |
| Compatible with Apple HomeKit | FALSE |
| Compatible with Google Assistant | FALSE |
| Compatible with Amazon Alexa | FALSE |
| Max. number of luminaires per miniature circuit breaker B16 (MCB) | 25 |
| Lumen maintenance at median useful life of 50,000 h at 25 °C ambient (tq) | 80 % |
| Failure rate at median useful life of 50,000 h at 25 °C ambient (tq) | 50 % |
| Dimming DALI-2 | FALSE |
| Colour of light adjustable | No |
| Luminous flux adjustable | Positions |
| Beam angle adjustable | No |
| Exchangeable control gear | TRUE |
| Suitable for ceiling mounting | TRUE |
| Built-in height/depth | 160 mm |
| Surface protection housing | Powder coating |
| Power factor | 0.98 |
Opis
Opis
Visoko ekonomično svjetlo s umetnutom pločom s progresivnom LED tehnologijom. Aluminijski okvir obložen prahom. Difuzor plastični mikroprizmatični. Difuzor i svjetlovod od plastike koja ne žuti (PMMA). Bočno spajanje svjetla (RZB SIDELITE® tehnologija) za natprosječno homogenu distribuciju svjetline. Vanjski radni uređaj. Vrlo jednostavna montaža upravljačkog uređaja zahvaljujući sustavu rotirajućih utikača i produženom priključnom kabelu na svjetiljku (1,90 m). MultiLumen: Svjetlosni tok svjetiljke može se podesiti u 4 razine. Tvornički postavljen na najnižu ponuđenu razinu. Svjetiljka se može koristiti kao ugradbena ili nadgradna svjetiljka pomoću pribora (posebno naručiti). Izvrsno za uredske prostore (UGR< 19) i računalne radne stanice (BAP) u skladu s DIN EN 12464-1. Odobreno za upotrebu u industriji hrane i pića.
Ovaj tekst je mašinski preveden.
Ovaj tekst je mašinski preveden.
Sistemski zahtjevi
Nema sistemskih ograničenjaOcjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Pribor za ovaj prooizvod
- Esencijalni (2)





