RZB 312624.002.1 LED zidna svjetiljka
- Kataloški br:
- 2977763 - 62
- Oznaka:
- 312624.002.1
- EAN:
- 4051859765769
- Kataloški br:
- 2977763 - 62
- Oznaka:
- 312624.002.1
- EAN:
- 4051859765769
RZB 312624.002.1 LED zidna svjetiljka
630.00 KM
Komada
Alternativno dostupni proizvodi:
Prikaži alternativne proizvode
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
630.00 KM
sa PDV
Troškovi dostave
Komada
Tehničke specifikacije
Tehničke specifikacije
| Klasa energetske učinkovitosti | n.rel. (EENRPS00) |
| Protection class according to IEC 61140 | I |
| Width | 160 mm |
| Lamp holder | Other |
| Conductor cross section | 2.50 mm² |
| Connection type | Push-in clamp |
| Housing colour | White |
| Voltage type | AC |
| With movement sensor | FALSE |
| Suitable for lamp power | 10-17 W |
| Type of grid | None |
| Type of control gear | LED operating device current-controlled |
| Colour rendering index CRI | 80-89 |
| With light sensor | FALSE |
| Suitable for suspended mounting | FALSE |
| Number of poles | 3 |
| Length | 600 mm |
| Height/depth | 58 mm |
| Housing material | Steel |
| Lamp type | LED not exchangeable |
| Suitable for light line configuration | FALSE |
| Suitable for emergency lighting | FALSE |
| Light outlet | Direct |
| Light distribution | Symmetric |
| Material cover | Plastic, opal |
| Impact strength | IK05 |
| Nominal voltage | 220-240 V |
| Emergency power supply integrated | FALSE |
| Degree of protection (IP) | IP54 |
| With light source | TRUE |
| Luminaire with limited surface temperature, sign "D“ according to EN 60598-2-24 | TRUE |
| Suitable for number of light sources | 2 |
| Suitable for wall mounting | TRUE |
| Suitable for built-in mounting | FALSE |
| With control gear | TRUE |
| Suitable for workplace according to EN 12464-1 | FALSE |
| Suitable for surface mounting | TRUE |
| Beam angle | Open beam/diffuse |
| Nominal current | 71-77 mA |
| Colour temperature | 4000-4000 K |
| Max. system power | 17 W |
| Colour of light | White |
| With air slots | FALSE |
| Constant light output (CLO) | FALSE |
| IFTTT support available | FALSE |
| Type of wiring | Suitable for loop-through wiring |
| Rated life time L80/B10 at 25 °C | 50000 h |
| Colour consistency (McAdam ellipse) | SDCM3 |
| Total harmonic distortion | 0.15 |
| Photobiological safety according to EN 62471 | RG1 |
| Degree of protection (NEMA) | Other |
| Rated ambient temperature according to IEC 62722-2-1 | -25-35 °C |
| Filament test according to IEC 60695-2-11 | 650 °C - 30 s |
| Dimming 0-10 V | FALSE |
| Dimming 1-10 V | FALSE |
| Dimming DALI | FALSE |
| Dimming DMX | FALSE |
| Dimming potentiometer (integrated) | FALSE |
| Dimming GPRS | FALSE |
| Dimming LineSwitch | FALSE |
| Dimming manufacturer's proprietary system | FALSE |
| Dimming mains voltage modulation | FALSE |
| Dimming phase cut-off (trailing edge) | FALSE |
| Dimming phase cut-on (leading edge) | FALSE |
| Dimming programmable | FALSE |
| Dimming RF | FALSE |
| Dimming Sine Wave Reduction | FALSE |
| Dimming Touch and Dim | FALSE |
| Dimming Zigbee | FALSE |
| Dimming with push-button | FALSE |
| No dim function | TRUE |
| Light distributor | None |
| Dimming depending on control gear | FALSE |
| Dimming DSI | FALSE |
| Unified Glare Ratio (UGR) | 21.60 |
| Operation by Bluetooth | FALSE |
| Compatible with Apple HomeKit | FALSE |
| Compatible with Google Assistant | FALSE |
| Compatible with Amazon Alexa | FALSE |
| Max. number of luminaires per miniature circuit breaker C16 (MCB) | 112 |
| Max. number of luminaires per miniature circuit breaker B16 (MCB) | 72 |
| Lumen maintenance at median useful life of 50,000 h at 25 °C ambient (tq) | 80 % |
| Failure rate at median useful life of 50,000 h at 25 °C ambient (tq) | 10 % |
| Dimming DALI-2 | FALSE |
| Flickering value Pst LM | 5 |
| Colour of light adjustable | No |
| Luminous flux adjustable | Positions |
| Exchangeable control gear | TRUE |
| Suitable for ceiling mounting | TRUE |
| Surface protection housing | Powder coating |
| Power factor | 0.96 |
| Vrsta proizvoda | LED zidna svjetiljka |
Opis
Opis
Atraktivna i vrlo učinkovita difuzorska rasvjeta za korištenje čak i uz povećane zahtjeve. Kućište i čepovi izrađeni od čeličnog lima presvučenog prahom. Završne kapice bez vidljivih vijaka, s izdržljivom brtvom od silikonske pjene. Zakrivljeni difuzor od plastike koja ne žuti (PMMA) opal. Posebno usklađen 2-komponentni optički sustav za homogeno i meko osvjetljenje cijele površine koja emitira svjetlost. Pogodan za stropnu montažu, zidnu montažu. Integrirani operativni uređaj. Prikladno za prolazno ožičenje. MultiLumen: Svjetlosni tok svjetiljke može se podesiti u 4 razine. Na zahtjev sa senzorima ili kao sigurnosno svjetlo. Svjetiljke s ograničenom površinskom temperaturom prema DIN EN 60598-2-24 za uporabu u okruženju u kojem se može očekivati taloženje nevodljive prašine na svjetiljki. Odobreno za upotrebu u industriji hrane i pića. Ekološki prihvatljiv i štedi resurse zahvaljujući zamjenjivim komponentama. Nije jednosmjerno svjetlo.
Ovaj tekst je strojno preveden.
Ovaj tekst je strojno preveden.
Ocjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Pribor za ovaj prooizvod
- Esencijalni (3)