Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

RZB 652218.002 LED svjetlo za hitne slučajeve

Kataloški br:
2979558 - 62
Oznaka:
652218.002
EAN:
4051859331452

(0)

Kataloški br:
2979558 - 62
Oznaka:
652218.002
EAN:
4051859331452

Dostupno online (Skladište: Njemačka)

Dostava: 27.06.2026 do 03.07.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Bojabijela
Mounting methodWall surface mounting/ceiling surface mounting
Protection class according to IEC 61140I
Width45 mm
FunctionEscape route signage
Lamp holderNone
Conductor cross section2.50 mm²
Connection typePlug-in connection
Housing colourWhite
Voltage typeAC
Power supply systemPeripheral (individual battery)
Type of control gearLED operating device current-controlled
With remote controlFALSE
Number of poles3
Length327 mm
Height/depth237 mm
Housing materialAluminium
Lamp typeLED not exchangeable
Wiring systemContinuous circuit/emergency circuit
Number of lighting heads1
Material coverPlastic, transparent
Impact strengthIK03
Battery technologyNiMH
Nominal voltage220-240 V
Degree of protection (IP)IP30
With light sourceFALSE
Luminaire with limited surface temperature, sign "D“ according to EN 60598-2-24FALSE
Suitable for number of light sources1
With remote switch connectionFALSE
Monitoring equipmentAutomatic self test
Recognition distance32 m
Colour temperature4000-4000 K
Constant light output (CLO)FALSE
With pictogramTRUE
Type of wiringSuitable for loop-through wiring
Degree of protection (NEMA)Other
Rated ambient temperature according to IEC 62722-2-125-25 °C
Light distributorNone
Nominal operation time1-8 h
Exchangeable control gearTRUE
Vrsta proizvodaLED svjetlo za hitne slučajeve

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon