Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Schneider Electric C11H4TM063L učinski prekidač kom.

Kataloški br:
2927739 - 62
Oznaka:
C11H4TM063L
EAN:
3606481992017

(0)

Kataloški br:
2927739 - 62
Oznaka:
C11H4TM063L
EAN:
3606481992017

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Vrsta proizvodaučinski prekidač
TipC11H4TM063L
Sadržaj1 St.
Number of auxiliary contacts as normally open contact0
Number of auxiliary contacts as normally closed contact0
Rated permanent current Iu63 A
Number of poles4
Number of auxiliary contacts as change-over contact0
Degree of protection (IP)IP40
Position of connection for main current circuitFront side
Motor drive integratedFALSE
Type of electrical connection of main circuitScrew connection
Type of control elementWing knob
With switched-off indicatorTRUE
Rated short-circuit breaking capacity Icu at 400 V, 50 Hz70 kA
Suitable for DIN rail (top hat rail) mountingTRUE
Integrated earth fault protectionFALSE
Motor drive optionalFALSE
Device constructionBuilt-in device fixed built-in technique
DIN rail (top hat rail) mounting optionalFALSE
Complete device with protection unitTRUE

Opis

Opis

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon