Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Schneider Electric GS2V3 teretna rastavna sklopka 1 St.

Kataloški br:
2915756 - 62
Oznaka:
GS2V3
EAN:
3389119410762

(0)

Kataloški br:
2915756 - 62
Oznaka:
GS2V3
EAN:
3389119410762

Dostupno online (Skladište: Njemačka)

Dostava: 23.04.2026 do 29.04.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Sadržaj1 St.
TipGS2V3
Cable entryOther
Rated permanent current Iu1250 A
Number of poles3
Conditioned rated short-circuit current Iq100 kA
Degree of protection (IP), front sideIP20
Suitable for fusesNH4
Motor drive integratedFALSE
Type of electrical connection of main circuitScrew connection
Version as emergency stop installationFALSE
Type of control elementWithout actuator
Version as main switchTRUE
Version as safety switchFALSE
Rated operation power at AC-23, 400 V560 kW
Rated short-time withstand current lcw100 kA
Suitable for floor mountingFALSE
Suitable for front mountingFALSE
Suitable for busbar mountingTRUE
Max. rated operation voltage Ue AC1000 V
With error protectionFALSE
Motor drive optionalFALSE
Position control elementOther
Equipped with connectorsFALSE
Vrsta proizvodateretna rastavna sklopka

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬