Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Schneider Electric LE1M35U716 motorni pokretač

Kataloški br:
2913774 - 62
Oznaka:
LE1M35U716
EAN:
3389110781311

(0)

Kataloški br:
2913774 - 62
Oznaka:
LE1M35U716
EAN:
3389110781311

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Proizvođač-br. dijelaLE1M35U716
TipLE1M35U716
Width78
Height160 mm
Depth108 mm
With transformerFALSE
Rated operation power at AC-3, 400 V4 kW
Number of command positions2
Number of auxiliary contacts as normally open contact0
Number of auxiliary contacts as normally closed contact0
Suitable for emergency stopFALSE
Rated operation current Ie11.5 A
Number of indicator lights1
Supporting protocol for LONFALSE
Supporting protocol for TCP/IPFALSE
Supporting protocol for ASIFALSE
Supporting protocol for PROFIBUSFALSE
Supporting protocol for CANFALSE
Supporting protocol for INTERBUSFALSE
Supporting protocol for ModbusFALSE
Supporting protocol for Data-HighwayFALSE
Supporting protocol for DeviceNetFALSE
Supporting protocol for SUCONETFALSE
Supporting protocol for other bus systemsFALSE
External reset possibleTRUE
Suitable for rail mountingFALSE
Degree of protection (IP)IP65
Supporting protocol for SERCOSFALSE
Supporting protocol for INTERBUS-SafetyFALSE
Release classCLASS 10 A
With short-circuit releaseFALSE
With fuseFALSE
Type of electrical connection of main circuitScrew connection
Type of electrical connection for auxiliary- and control current circuitScrew connection
Supporting protocol for AS-Interface Safety at WorkFALSE
Supporting protocol for DeviceNet SafetyFALSE
Supporting protocol for EtherNet/IPFALSE
Supporting protocol for Foundation FieldbusFALSE
Supporting protocol for PROFINET CBAFALSE
Supporting protocol for PROFINET IOFALSE
Supporting protocol for PROFIsafeFALSE
Supporting protocol for SafetyBUS pFALSE
Voltage type for actuatingAC
Type of motor starterDirect online starter (DOL)
Rated operation power at AC-3, 230 V, 3-phase2.2 kW
Rated power, 460 V, 60 Hz, 3-phase5.5 kW
Rated power, 575 V, 60 Hz, 3-phase5.5
Rated operation current at AC-3, 400 V11.5 A
Ambient temperature, upper operating limit40 °C
Temperature compensated overload protectionTRUE
Vrsta proizvodamotorni pokretač

Opis

Opis

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon