Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Schneider Electric PFXSTM6B00D modul za proširenje

Kataloški br:
2913569 - 62
Oznaka:
PFXSTM6B00D
EAN:
3606481856425

(0)

Kataloški br:
2913569 - 62
Oznaka:
PFXSTM6B00D
EAN:
3606481856425

Dostupno online (Skladište: Njemačka)

Dostava: 26.07.2026 do 01.08.2026
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
Vrsta proizvodamodul za proširenje
TipPFXSTM6B00D
Proizvođač-br. dijelaPFXSTM6B00D
Built-in depth63.3 mm
Suitable for safety functionsTRUE
Screen diagonal0 mm
Voltage type (supply voltage)DC
Supporting protocol for LONFALSE
Number of HW-interfaces industrial Ethernet2
Number of HW-interfaces RS-2321
Number of HW-interfaces RS-4220
Number of HW-interfaces RS-4851
Number of HW-interfaces serial TTY0
Number of HW-interfaces USB2
Number of HW-interfaces parallel0
Number of HW-interfaces other0
Supporting protocol for TCP/IPFALSE
Supporting protocol for ASIFALSE
Supporting protocol for PROFIBUSFALSE
Supporting protocol for CANFALSE
Supporting protocol for INTERBUSFALSE
Supporting protocol for KNXFALSE
Supporting protocol for ModbusFALSE
Supporting protocol for Data-HighwayFALSE
Supporting protocol for DeviceNetFALSE
Supporting protocol for SUCONETFALSE
Supporting protocol for other bus systemsFALSE
Colour displayTRUE
Number of colours of the display1600000
Number of pixels, horizontal0
Number of pixels, vertical0
Number of function buttons, programmable0
With numeric keyboardTRUE
With alpha numeric keyboardFALSE
Usable project memory/user memory512 kB
With message indicationTRUE
With message system (incl. buffer and confirmation)TRUE
Process value representation (output) possibleFALSE
Process default value (input) possibleFALSE
With recipesFALSE
Number of password levels0
With printer outputFALSE
Number of online languages0
Additional software components, loadableFALSE
With SW interfacesFALSE
Width of the front150.5 mm
Height of the front101 mm
Suitable for rail mountingTRUE
Supporting protocol for SERCOSFALSE
Supporting protocol for INTERBUS-SafetyFALSE
Number of interfaces PROFINET0
Number of HW-interfaces wireless0
Wall mounting/direct mountingFALSE
Radio standard BluetoothFALSE
Radio standard WLAN 802.11FALSE
IO link masterFALSE
Supporting protocol for AS-Interface Safety at WorkFALSE
Supporting protocol for DeviceNet SafetyFALSE
Supporting protocol for EtherNet/IPFALSE
Supporting protocol for Foundation FieldbusFALSE
Supporting protocol for PROFINET CBAFALSE
Supporting protocol for PROFINET IOFALSE
Supporting protocol for PROFIsafeFALSE
Supporting protocol for SafetyBUS pFALSE
Type of displayTFT
Number of grey-scales/blue-scales of display0
Radio standard GPRSFALSE
Radio standard GSMFALSE
Mobile communications standard 3G (UMTS)FALSE
Number of buttons with LED0
Number of system buttons0
Touch technologyOther

Opis

Opis

Pro-face STM6000 Gateway Box služi kao podatkovno sučelje bez zaslona i pripada seriji STM6000. Opseg isporuke uključuje BLUE Web Viewer Runtime licencu i top-hat rail adapter za montažu u upravljački ormarić. Kutija služi kao mali podatkovni pristupnik, a pristup je moguć putem mobilnih uređaja pomoću web preglednika. Alternativno, zaslon iz serije STM6000 može se naknadno ugraditi.

Ovaj tekst je mašinski preveden.

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon