Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Schneider Electric pretvarač frekvencije LXM62DD15D21000

Kataloški br:
2915102 - 62
Oznaka:
LXM62DD15D21000
EAN:
3606485317731

(0)

Kataloški br:
2915102 - 62
Oznaka:
LXM62DD15D21000
EAN:
3606485317731

Dostupno online (Skladište: Njemačka)

Dostava: 20.04.2026 do 26.04.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

TipLXM62DD15D21000
Proizvođač-br. dijelaLXM62DD15D21000
With control elementFALSE
Number of digital inputs6
Number of digital outputs2
Number of analogue inputs2
Number of analogue outputs1
Supporting protocol for LONFALSE
Number of HW-interfaces industrial Ethernet0
Number of HW-interfaces RS-2320
Number of HW-interfaces RS-4220
Number of HW-interfaces RS-4851
Number of HW-interfaces serial TTY0
Number of HW-interfaces USB0
Number of HW-interfaces parallel0
Number of HW-interfaces other2
With optical interfaceFALSE
Supporting protocol for TCP/IPFALSE
Supporting protocol for ASIFALSE
Supporting protocol for PROFIBUSFALSE
Supporting protocol for CANFALSE
Supporting protocol for INTERBUSFALSE
Supporting protocol for KNXFALSE
Supporting protocol for ModbusFALSE
Supporting protocol for Data-HighwayFALSE
Supporting protocol for DeviceNetFALSE
Supporting protocol for SUCONETFALSE
Supporting protocol for other bus systemsFALSE
Degree of protection (IP)Other
With PC connectionFALSE
Supporting protocol for SERCOSFALSE
Supporting protocol for INTERBUS-SafetyFALSE
Mains frequency50/60 Hz
4-quadrant operation possibleFALSE
Number of interfaces PROFINET0
Type of converterOther
Number of phases output3
Number of phases input3
Integrated breaking resistanceFALSE
Application in industrial area permittedFALSE
Application in domestic- and commercial area permittedFALSE
Max. output frequency500 Hz
Max. output at linear load at rated output voltage110 kW
Max. output at quadratic load at rated output voltage110 kW
Relative symmetric net voltage tolerance10 %
Relative symmetric net frequency tolerance5 %
Supporting protocol for AS-Interface Safety at WorkFALSE
Supporting protocol for DeviceNet SafetyFALSE
Supporting protocol for EtherNet/IPFALSE
Supporting protocol for Foundation FieldbusFALSE
Supporting protocol for PROFINET CBAFALSE
Supporting protocol for PROFINET IOFALSE
Supporting protocol for PROFIsafeFALSE
Supporting protocol for SafetyBUS pFALSE
Max. output voltage480 V
Nominal output current I2N15 A
Supporting protocol for BACnetFALSE
Vrsta proizvodapretvarač frekvencije

Opis

Opis

Lexium LXM 62 višeosno servo pojačalo. Dvostruki pogon Lexium 62, 15A, uključujući set pribora. 2 osi, nazivna snaga 2 x 2,4 kW, nazivna struja 2 x 5 A, vršna struja 2 x 15 A.

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬