Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Schneider Electric RE22R2DMR vremenski prekidač s odgodom 1 St.

Kataloški br:
2922781 - 62
Oznaka:
RE22R2DMR
EAN:
3606480792496

(0)

Kataloški br:
2922781 - 62
Oznaka:
RE22R2DMR
EAN:
3606480792496

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

TipRE22R2DMR
Sadržaj1 St.
Nominal current8 A
Width22.5
Height90 mm
Depth73 mm
Suitable for front mountingFALSE
With plug-in socketFALSE
Remote operation possibleFALSE
Suitable as remote controlFALSE
Function flashing, starting with pause, fixed timeTRUE
Function flashing, starting with pulse, fixed timeFALSE
Clock function, starting with pause, variableFALSE
Clock function, starting with pulse, variableFALSE
With semiconductor outputFALSE
Function delay-on energizationFALSE
Function floating contact on energizationFALSE
Function star-deltaFALSE
Function delay on de-energizationFALSE
Function floating contact on de-energizationFALSE
Function pulse shapingFALSE
Type of electric connectionScrew connection
Number of outputs, undelayed, normally closed contact1
Number of outputs, undelayed, normally open contact1
Number of outputs, undelayed, change-over contact1
Number of outputs, delayed, normally closed contact2
Number of outputs, delayed, normally open contact2
Number of outputs, delayed, change-over contact2
Pluggable on auxiliary contact blockFALSE
Outputs, reversible delayed/undelayedTRUE
Suitable for DIN rail (top hat rail) mountingTRUE
Voltage type for actuatingAC/DC
Vrsta proizvodavremenski prekidač s odgodom

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon