Schneider Electric RE48ATM12MW vremenski relej 1 St.
- Kataloški br:
- 2922800 - 62
- Oznaka:
- RE48ATM12MW
- EAN:
- 3389110649727
- Kataloški br:
- 2922800 - 62
- Oznaka:
- RE48ATM12MW
- EAN:
- 3389110649727
Schneider Electric RE48ATM12MW vremenski relej 1 St.
Cijena na upit
0.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
Komada
Izdvojeno & Detalji
Nema značajki
Tehničke specifikacije
Tehničke specifikacije
| Tip | RE48ATM12MW |
| Sadržaj | 1 St. |
| Nominal current | 5 A |
| Width | 48 |
| Height | 48 mm |
| Depth | 80 mm |
| Suitable for front mounting | TRUE |
| With plug-in socket | TRUE |
| Remote operation possible | FALSE |
| Suitable as remote control | FALSE |
| Function flashing, starting with pause, fixed time | FALSE |
| Function flashing, starting with pulse, fixed time | FALSE |
| Clock function, starting with pause, variable | FALSE |
| Clock function, starting with pulse, variable | FALSE |
| With semiconductor output | FALSE |
| Function delay-on energization | TRUE |
| Function floating contact on energization | FALSE |
| Function star-delta | FALSE |
| Function delay on de-energization | FALSE |
| Function floating contact on de-energization | FALSE |
| Function pulse shaping | FALSE |
| Type of electric connection | Screw connection |
| Number of outputs, undelayed, normally closed contact | 0 |
| Number of outputs, undelayed, normally open contact | 0 |
| Number of outputs, undelayed, change-over contact | 0 |
| Number of outputs, delayed, normally closed contact | 0 |
| Number of outputs, delayed, normally open contact | 0 |
| Number of outputs, delayed, change-over contact | 2 |
| Pluggable on auxiliary contact block | FALSE |
| Outputs, reversible delayed/undelayed | FALSE |
| Suitable for DIN rail (top hat rail) mounting | FALSE |
| Voltage type for actuating | AC/DC |
| Vrsta proizvoda | vremenski relej |
Opis
Opis
Nema opisa
Posebne značajke
Nema izvedbeOpseg isporuke
Nema u isporuciKomentar
Nema obavijesti
Sistemski zahtjevi
Nema sistemskih ograničenjaOcjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.