Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Schneider Electric servomotor SH31002P02F2000

Kataloški br:
2932724 - 62
Oznaka:
SH31002P02F2000
EAN:
3606485296715

(0)

Kataloški br:
2932724 - 62
Oznaka:
SH31002P02F2000
EAN:
3606485296715

Dostupno online (Skladište: Njemačka)

Dostava: 14.07.2026 do 20.07.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Proizvođač-br. dijelaSH31002P02F2000
TipSH31002P02F2000
ModelOther
Voltage typeAC
Rated current1.78 A
Rated voltage115 V
Number of phases3
Construction typeOther
Number of poles6
Housing materialOther
Rated rotational speed at rated frequency3000
Rated performance at rated frequency0.26
Degree of protection (IP)Other
Duty cycleOther
Starting current ratio0
Starting torque ratio0
Breakdown torque ratio0
With positive temperature coefficient resistor (PTC)FALSE
With resistance temperature detector (RTD)FALSE
Intrinsic safety (IS)None
Overload capabilityFALSE
Cooling methodOther
Shaft end typeOther
Vacuum pressure impregnation (VPI)Other
Motor efficiency classOther
Suitable for frequency controlFALSE
BearingOther
Insulation class according to IECOther
With anti-condensationFALSE
Nominal torque0.26
Vrsta proizvodaservomotor

Opis

Opis

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon