Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Schneider Electric SR3MBU01BD SR3MBU01BD PLC komunikacijski modul

Kataloški br:
2972965 - 62
Oznaka:
SR3MBU01BD
EAN:
3389110840339

(0)

Kataloški br:
2972965 - 62
Oznaka:
SR3MBU01BD
EAN:
3389110840339

Dostupno online (Skladište: Njemačka)

Dostava: 04.08.2026 do 10.08.2026
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
Vrsta proizvodaPLC komunikacijski modul
TipSR3MBU01BD
Proizvođač-br. dijelaSR3MBU01BD
Width35
Height90 mm
Depth57 mm
Switching current8 A
With time switch clockFALSE
With displayFALSE
Suitable for safety functionsFALSE
Number of digital inputs0
Number of digital outputs0
Number of analogue inputs0
Number of analogue outputs0
Voltage type (supply voltage)DC
Supporting protocol for LONFALSE
Number of HW-interfaces industrial Ethernet0
Number of HW-interfaces RS-2320
Number of HW-interfaces RS-4220
Number of HW-interfaces RS-4850
Number of HW-interfaces serial TTY0
Number of HW-interfaces USB0
Number of HW-interfaces parallel0
Number of HW-interfaces other0
With optical interfaceFALSE
Supporting protocol for TCP/IPTRUE
Supporting protocol for ASIFALSE
Supporting protocol for PROFIBUSFALSE
Supporting protocol for CANFALSE
Supporting protocol for INTERBUSFALSE
Supporting protocol for KNXFALSE
Supporting protocol for ModbusTRUE
Supporting protocol for Data-HighwayFALSE
Supporting protocol for DeviceNetFALSE
Supporting protocol for SUCONETFALSE
Supporting protocol for other bus systemsFALSE
RedundancyFALSE
With relay outputFALSE
Suitable for rail mountingTRUE
Explosion safety category for gasNone
Explosion safety category for dustNone
Appendant operation agent (Ex ia)FALSE
Appendant operation agent (Ex ib)FALSE
Degree of protection (IP)IP20
Supporting protocol for SERCOSFALSE
Supporting protocol for INTERBUS-SafetyFALSE
Number of interfaces PROFINET0
Number of HW-interfaces wireless0
Front built-in possibleTRUE
Rack-assembly possibleFALSE
Wall mounting/direct mountingFALSE
Expansion deviceTRUE
Radio standard BluetoothFALSE
Radio standard WLAN 802.11FALSE
Basic deviceTRUE
IO link masterFALSE
Performance level according to EN ISO 13849-1None
Supporting protocol for AS-Interface Safety at WorkFALSE
Supporting protocol for DeviceNet SafetyFALSE
Supporting protocol for EtherNet/IPFALSE
Supporting protocol for Foundation FieldbusFALSE
Supporting protocol for PROFINET CBAFALSE
Supporting protocol for PROFINET IOFALSE
Supporting protocol for PROFIsafeFALSE
Supporting protocol for SafetyBUS pFALSE
Radio standard GPRSFALSE
Radio standard GSMFALSE
Mobile communications standard 3G (UMTS)FALSE
SIL according to IEC 61508None

Opis

Opis

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon