Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Schneider Electric TM241CE24R modul za proširenje

Kataloški br:
2913060 - 62
Oznaka:
TM241CE24R
EAN:
3606480648830

(0)

Kataloški br:
2913060 - 62
Oznaka:
TM241CE24R
EAN:
3606480648830
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
TipTM241CE24R
Proizvođač-br. dijelaTM241CE24R
Width150
ModelCompact
Height90 mm
Depth95 mm
With displayFALSE
Suitable for safety functionsFALSE
Number of digital inputs14
Number of digital outputs4
Number of analogue inputs0
Number of analogue outputs0
Voltage type (supply voltage)AC
Type of memoryNVRAM
Memory size64000 kB
Processing time (1K, binary operation)0.022 ms
Supporting protocol for LONFALSE
Number of HW-interfaces industrial Ethernet1
Number of HW-interfaces RS-2322
Number of HW-interfaces RS-4220
Number of HW-interfaces RS-4852
Number of HW-interfaces USB1
Number of HW-interfaces parallel0
Number of HW-interfaces other0
With optical interfaceFALSE
Additional program memory possibleTRUE
Supporting protocol for TCP/IPTRUE
Supporting protocol for ASIFALSE
Supporting protocol for PROFIBUSFALSE
Supporting protocol for CANFALSE
Supporting protocol for INTERBUSFALSE
Supporting protocol for KNXFALSE
Supporting protocol for ModbusTRUE
Supporting protocol for Data-HighwayFALSE
Supporting protocol for DeviceNetFALSE
Supporting protocol for SUCONETFALSE
Supporting protocol for other bus systemsFALSE
RedundancyFALSE
Suitable for rail mountingTRUE
Explosion safety category for gasNone
Explosion safety category for dustNone
System accessoryFALSE
Appendant operation agent (Ex ia)FALSE
Appendant operation agent (Ex ib)FALSE
Supporting protocol for SERCOSFALSE
Supporting protocol for INTERBUS-SafetyFALSE
Number of interfaces PROFINET0
Number of HW-interfaces wireless0
Front built-in possibleFALSE
Rack-assembly possibleFALSE
Wall mounting/direct mountingTRUE
Radio standard BluetoothFALSE
Radio standard WLAN 802.11FALSE
IO link masterFALSE
Number of relay outputs6
Max. number of time switches0
Performance level according to EN ISO 13849-1None
Supporting protocol for AS-Interface Safety at WorkFALSE
Supporting protocol for DeviceNet SafetyFALSE
Supporting protocol for EtherNet/IPTRUE
Supporting protocol for Foundation FieldbusFALSE
Supporting protocol for PROFINET CBAFALSE
Supporting protocol for PROFINET IOFALSE
Supporting protocol for PROFIsafeFALSE
Supporting protocol for SafetyBUS pFALSE
Radio standard GPRSFALSE
Radio standard GSMFALSE
Mobile communications standard 3G (UMTS)FALSE
Long-Term Evolution (LTE)FALSE
SIL according to IEC 61508None
Supporting protocol for IEC 61850 EthernetFALSE
Supporting protocol for DNP3FALSE
Supporting protocol for IEC 60870FALSE
Vrsta proizvodamodul za proširenje

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon