Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Schneider Electric VCFN20GE teretna rastavna sklopka kom.

Kataloški br:
2916844 - 62
Oznaka:
VCFN20GE
EAN:
3389110759990

(0)

Kataloški br:
2916844 - 62
Oznaka:
VCFN20GE
EAN:
3389110759990

Rok isporuke na upit!
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
Vrsta proizvodateretna rastavna sklopka
Sadržaj1 St.
TipVCFN20GE
Rated operation power at AC-3, 400 V4 kW
Number of auxiliary contacts as normally open contact0
Number of auxiliary contacts as normally closed contact0
Rated permanent current Iu16 A
Number of poles3
Conditioned rated short-circuit current Iq6 kA
Degree of protection (IP), front sideIP55
Number of auxiliary contacts as change-over contact0
Number of switches1
InterlockableTRUE
Motor drive integratedFALSE
Type of electrical connection of main circuitScrew connection
Version as emergency stop installationTRUE
Type of control elementTurn button
Version as main switchTRUE
Version as safety switchFALSE
Version as maintenance-/service switchFALSE
Rated operation power at AC-23, 400 V5.5 kW
Rated short-time withstand current lcw0.14 kA
Colour control elementRed
Suitable for floor mountingFALSE
Suitable for front mounting 4-holeTRUE
Suitable for front mounting centreFALSE
Suitable for distribution board installationFALSE
Suitable for intermediate mountingFALSE
Max. rated operation voltage Ue AC690 V
Motor drive optionalFALSE
Voltage release optionalFALSE
Device constructionComplete device in housing
Rated permanent current at AC-21, 400 V16 A
Switching power at 400 V9 kW
Version as reversing switchFALSE
Rated permanent current at AC-23, 400 V11