Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Schneider Electric XPSOT3444 sigurnosni modul

Kataloški br:
2915214 - 62
Oznaka:
XPSOT3444
EAN:
3389110724752

(0)

Kataloški br:
2915214 - 62
Oznaka:
XPSOT3444
EAN:
3389110724752

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

TipXPSOT3444
Width200
ModelBasic device
Height73 mm
Depth118 mm
With approval according to ULTRUE
With detachable clampsTRUE
With start inputTRUE
With feedback circuitTRUE
Number of outputs, safety related, undelayed, with contact1
Number of outputs, safety related, delayed, with contact0
Number of outputs, safety related, undelayed, semiconductors0
Number of outputs, safety related, delayed, semiconductors0
Number of outputs, signalling function, undelayed, with contact3
Number of outputs, signalling function, delayed, with contact0
Number of outputs, signalling function, undelayed, semiconductors4
Number of outputs, signalling function, delayed, semiconductors0
Type of electric connectionScrew connection
Suitable for rail mountingTRUE
With muting functionFALSE
Type of safety according to IEC 61496-14
With approval for BG BIAFALSE
Suitable for monitoring of magnetic switchesFALSE
Suitable for monitoring of proximity switchesFALSE
Suitable for monitoring of emergency-stop circuitsFALSE
Suitable for monitoring of optoelectronic protection equipmentFALSE
Suitable for monitoring of position switchesFALSE
Suitable for monitoring of tactile sensorsFALSE
Suitable for monitoring of valvesFALSE
Performance level according to EN ISO 13849-1Level e
Stop category according to IEC 60204Other
Voltage type for actuatingAC
Evaluation inputs1-channel
SIL according to IEC 615083
With approval for TÜVTRUE
Vrsta proizvodasigurnosni modul

Opis

Opis

Preventa sigurnosni relej XPS. Sigurnosni modul za ekscentrične preše za sigurno zaustavljanje cilindra preše u gornjoj mrtvoj točki i za automatsku kontrolu prekoračenja. Modul omogućuje izgradnju samoupravljajućih, redundantnih sustava upravljanja. Napon napajanja je 115 VAC.

Ovaj tekst je mašinski preveden.

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon