Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Seasonic SYNCRO Q704 + DGC-650W midi-tower kućište za računala crna

Kataloški br:
2901609 - 62
Oznaka:
SYNCRO-Q704-DGC-650
EAN:
4711173876700

(0)

Kataloški br:
2901609 - 62
Oznaka:
SYNCRO-Q704-DGC-650
EAN:
4711173876700

Rasprodano

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
Main product image

1/29

Seasonic SYNCRO Q704 + DGC-650W midi-tower kućište za računala crna

Tehničke specifikacije

Tehničke specifikacije

Kućište - dizajnmidi-tower
Bojacrna
Vanjski utori 6,4 cm (2,5)3
Vanjski utor 8,9 cm( 3.5)2
Širina234
Visina493
Dubina537
Težina20.00
Bežična funkcija punjenjane
dim.(Š x V x D) 234 x 493 x 537 mm
Visina gradnje493
Broj USB 3.1 generacija 12
Snaga napajanja650
Vrsta proizvodakućište za računala

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬