Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Selectivity module SITOP SEL1400, 24 V DC/4 x 2 ... 10 A with group signal co... Siemens 6EP4437-7EB00-3CX0 1 St.

Kataloški br:
2878107 - 62
Oznaka:
6EP44377EB003CX0
EAN:
4025515155287

(0)

Kataloški br:
2878107 - 62
Oznaka:
6EP44377EB003CX0
EAN:
4025515155287

Dostupno online (Skladište: Njemačka)

Dostava: 02.06.2026 do 08.06.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Siemens 6EP4437-7EB00-3CX0 1 St.

Tehničke specifikacije

Tehničke specifikacije

Tip6EP4437-7EB00-3CX0
Sadržaj1
Width45
Height135
Depth125
With detachable clampsFALSE
Contains function DC-voltage under currentFALSE
Contains function DC-voltage over currentTRUE
Function DC-current hysteresisTRUE
Type of electric connectionSpring clamp connection
Max. permitted delay-on energization time5
Voltage type for actuatingDC
Number of contacts as normally closed contact0
Number of contacts as normally open contact0
Number of contacts as change-over contact0

Opis

Opis

SITOP SEL1400 10 A Selectivity module 4-channel with limiting characteristic input: 24 V DC/40 A output: 24 V DC/4x 10 A threshold adjustable 2-10 A with monitoring interface *Ex approval no longer available* The selectivity module SITOP SEL1400 is the optimum expansion for all 24 V power supplies in order to distribute the load current to several current branches and monitor these. Overloads and short-circuits in one or more branches are detected reliably. Brief current peaks, e.g. due to high starting current, are permitted by the electronics. Branches with longer overloads are deenergized. This is ensured even with high-impedance lines and creeping short-circuits. The intact branches are supplied, thus minimizing system downtimes. Signaling of the faulty branch takes place via LEDs on the device as well as via a common signaling contact or diagnostics monitor. Whatever sector, whatever requirement - Siemens offers reliable and efficient power supplies for any system.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬