Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 4-struki okvir Delta tamnosmeđa 5TG11040

Kataloški br:
626293 - 62
Oznaka:
5TG11040
EAN:
4001869334950

(0)

Kataloški br:
626293 - 62
Oznaka:
5TG11040
EAN:
4001869334950

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Izdvojeno & Detalji

  • Okvir od prave drva Wenge
  • Ovaj tekst je strojno preveden.

Tehničke specifikacije

U tablici možete odabrati potrebne tehničke podatke kako biste pronašli stavke s istim vrijednostima.

Tehničke specifikacije

Boja proizvođača

Tamno smeđa

Broj jedinica

4

Dim.

(D x Š) 303 mm x 90 mm

Duljina

303 mm

Izvršenje

4x okvir

Komponenta

Okvir

Materijal

Drvo

Niz

DELTA

Promjer provrta (otvor)

68 mm

Sadržaj

1 kom

Širina

90

90 mm

Težina

104 g

Visina

303 mm

Vrsta proizvoda

Schalterprogramm

Opis

Opis

MIRO frame 4-fold wood wenge Color shade due to treatment DELTA switches and socket outlets - design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Key features of Siemens-designed parts such as rockers and frames: 1. Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic. 2. The latest colors for your interior design. 3. 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions. 4. Multifaceted designs such as rockers with illumination or labeling fields. 5. More surfaces for multimedia and communication.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon