Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 5SH122 navojna kapica Veličina osigurača = DII 25 A 500 V/AC 50 St.

Kataloški br:
2262545 - 62
Oznaka:
5SH122
EAN:
4001869145020

(0)

Kataloški br:
2262545 - 62
Oznaka:
5SH122
EAN:
4001869145020

Alternativno dostupni proizvodi:

Rok isporuke na upit

Prikaži alternativne proizvode

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

U tablici možete odabrati potrebne tehničke podatke kako biste pronašli stavke s istim vrijednostima.

Tehničke specifikacije

Izvršenje

Dijazirano, s rupom za testiranje

Nazivna struja

25A

Nazivna struja - zaokruženo

25A

Nazivni napon

500 V/AC

Sadržaj

50 kom.

Veličina osigurača

DII

Vrsta proizvoda

vijčana kapa

Opis

Opis

DIAZED screw cap DII 25 A 500 V AC/DC ceramic with inspection hole NEOZED and DIAZED fuse systems with wide range of accessories. As an important component of the SENTRON protective components for electronic installations, the NEOZED and DIAZED fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. It is primarily used in distribution technology and industrial switchboards. The system is easy to use and is also approved for domestic installation. Key features of the Siemens NEOZED and DIAZED fuse systems: 1. Harmonized range of products and accessories. 2. Fuse links from 2 A to 100 A in various operating classes. 3. Base versions with classic screw base connections. 4. Proven quality since 1906. www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬