Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6AG15033CC002AA0 modul optičke veze

Kataloški br:
2879310 - 62
Oznaka:
6AG15033CC002AA0
EAN:
4047618101909

(0)

Kataloški br:
2879310 - 62
Oznaka:
6AG15033CC002AA0
EAN:
4047618101909

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Vrsta proizvodamodul optičke veze

Opis

Opis

SIPLUS NET OLM G12-1300 V4.0 based on 6GK1503-3CC00 with conformal coating, -25…+60 °C, PROFIBUS OLM/G12-1300 V4.0 optical link module with 1 RS-485 and 2 glass fiber optic cable interfaces (4 BFOC sockets), 1300 Nm shaft length for large distances with signaling contact and test port The SIPLUS extreme variant protects the automation components also against rough ambient conditions, such as especially high and low temperatures, corrosive gases, condensation, frost, biologically, chemically and mechanically active substances, such as they may occur in control cabinets or container solutions close to production. With this your automation tasks are reliably protected and offer additional security of investment.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon