Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6AG2511-1AK01-1AB0 PLC CPU

Kataloški br:
1685867 - 62
Oznaka:
6AG25111AK011AB0
EAN:
4047618070687

(0)

Kataloški br:
1685867 - 62
Oznaka:
6AG25111AK011AB0
EAN:
4047618070687

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Tip6AG2511-1AK01-1AB0
Proizvođač-br. dijela6AG25111AK011AB0
min. pogonski napon19.2
Pogonski napon19.2 - 28.8 V/DC
Pogonski napon maks.28.8
Radni napon28.8
Visina147
Dužina129
Širina35
dim.(D x Š x V) 129 x 35 x 147 mm
Sadržaj1
Sat s realnim vremenomda (strojna oprema)
Maks. temperatura okoline+60
Min. temperatura okoline-40
Width35.0
Height147.0
Depth129.0
With displayne
Suitable for safety functionsne
Number of digital inputs0
Number of digital outputs0
Number of analogue inputs0
Number of analogue outputs0
Memory size1150.0
Processing time (1K, binary operation)0.06
Supporting protocol for LONne
Number of HW-interfaces industrial Ethernet1
Number of HW-interfaces RS-2320
Number of HW-interfaces RS-4220
Number of HW-interfaces RS-4850
Number of HW-interfaces serial TTY0
Number of HW-interfaces USB0
Number of HW-interfaces parallel0
Number of HW-interfaces other0
With optical interfacene
Additional program memory possiblene
Supporting protocol for TCP/IPda
Supporting protocol for ASIne
Supporting protocol for PROFIBUSne
Supporting protocol for CANne
Supporting protocol for INTERBUSne
Supporting protocol for KNXne
Supporting protocol for Modbusda
Supporting protocol for Data-Highwayne
Supporting protocol for DeviceNetne
Supporting protocol for SUCONETne
Supporting protocol for other bus systemsne
Redundancyne
Rail mounting possibleda
System accessoryda
Appendant operation agent (Ex ia)ne
Appendant operation agent (Ex ib)ne
Supporting protocol for SERCOSne
Supporting protocol for INTERBUS-Safetyne
Number of interfaces PROFINET1
Number of HW-interfaces Wireless0
Front built-in possiblene
Rack-assembly possiblene
Wall mounting/direct mountingne
Radio standard Bluetoothne
Radio standard Wi-Fi 802.11ne
IO link masterne
Number of relay outputs0
Supporting protocol for AS-Interface Safety at Workne
Supporting protocol for DeviceNet Safetyne
Supporting protocol for EtherNet/IPne
Supporting protocol for Foundation Fieldbusne
Supporting protocol for PROFINET CBAne
Supporting protocol for PROFINET IOda
Supporting protocol for PROFIsafene
Supporting protocol for SafetyBUS pne
Supply voltage DC19.2-28.8
Radio standard GPRSne
Radio standard GSMne
Radio standard UMTSne
Vrsta proizvodaplc cpu

Opis

Opis

SIPLUS S7-1500 CPU 1511-1 PN T1 RAČUN -25 ... + 55 ° C T1 na 70 ° C tijekom 10 minuta uz Conformal Coating BasedOn: 6ES7511-1AK01-0AB0. Središnji modul bez zaslona s glavnom memorijom 150 KB za program i 1Mbyte za podatke, 1. Sučelje: PROFINET IRT s 2-luka prekidač, 60-bitna performansi bita, SIMATIC memorijska kartica potrebna SIPLUS S7-1500 CPU 1511-1 PN T1 RAIL -25 ... + 55 ° C T1 s 70 ° C kroz 10 min s Conformal Coating BasedOn: 6ES7511-1AK01-0AB0, središnji modul bez zaslona s glavnom memorijom 150 KB za program i 1Mbyte za podatke, 1. Sučelje: PROFINET IRT s 2-luka prekidača, 60-bitna performansi bita, SIMATIC memorijska kartica je potrebna SIPLUS S7-1500 CPU 1511-1 PN T1 RAIL s konformnim premazom na temelju 6ES7511-1AK01-0AB0

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon