Siemens 6AG2516-3FN01-1AB0 6AG25163FN011AB0 PLC cpu
- Kataloški br:
- 2263689 - 62
- Oznaka:
- 6AG25163FN011AB0
- EAN:
- 4047618071110
- Kataloški br:
- 2263689 - 62
- Oznaka:
- 6AG25163FN011AB0
- EAN:
- 4047618071110
Siemens 6AG2516-3FN01-1AB0 6AG25163FN011AB0 PLC cpu
Cijena na upit
0.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
Komada
Tehničke specifikacije
Tehničke specifikacije
| Sučelja | Industrijski Ethernet RS485 PROFINET |
| Podržani protokoli | MODBUS; PROFIBUS; PROFINET IO; PROFIsafe; TCP / IP |
| min. pogonski napon | 19.2 |
| Pogonski napon | 19.2 - 28.8 V/DC |
| Pogonski napon maks. | 28.8 |
| Visina | 147 |
| Dužina | 129 |
| Širina | 70 |
| Tip | 6AG2516-3FN01-1AB0 |
| Proizvođač-br. dijela | 6AG25163FN011AB0 |
| dim. | (D x Š x V) 129 x 70 x 147 mm |
| Prikaz | ne |
| Izvedba | modularni |
| Montaža | Montaža na DIN šinu |
| Width | 70.0 |
| Model | Modular |
| Height | 147.0 |
| Depth | 129.0 |
| With display | ne |
| Suitable for safety functions | da |
| Number of digital inputs | 0 |
| Number of digital outputs | 0 |
| Number of analogue inputs | 0 |
| Number of analogue outputs | 0 |
| Type of memory | Other |
| Memory size | 6500.0 |
| Processing time (1K, binary operation) | 0.01 |
| Supporting protocol for LON | ne |
| Number of HW-interfaces industrial Ethernet | 2 |
| Number of HW-interfaces RS-232 | 0 |
| Number of HW-interfaces RS-422 | 0 |
| Number of HW-interfaces RS-485 | 1 |
| Number of HW-interfaces USB | 0 |
| Number of HW-interfaces parallel | 0 |
| Number of HW-interfaces other | 0 |
| With optical interface | ne |
| Additional program memory possible | ne |
| Supporting protocol for TCP/IP | da |
| Supporting protocol for ASI | ne |
| Supporting protocol for PROFIBUS | da |
| Supporting protocol for CAN | ne |
| Supporting protocol for INTERBUS | ne |
| Supporting protocol for KNX | ne |
| Supporting protocol for Modbus | da |
| Supporting protocol for Data-Highway | ne |
| Supporting protocol for DeviceNet | ne |
| Supporting protocol for SUCONET | ne |
| Supporting protocol for other bus systems | ne |
| Redundancy | ne |
| Rail mounting possible | da |
| Explosion safety category for gas | ATEX gas-ex-protection, Cat. 3G |
| Explosion safety category for dust | None |
| System accessory | da |
| Appendant operation agent (Ex ia) | ne |
| Appendant operation agent (Ex ib) | ne |
| Supporting protocol for SERCOS | ne |
| Supporting protocol for INTERBUS-Safety | ne |
| Number of interfaces PROFINET | 2 |
| Number of HW-interfaces Wireless | 0 |
| Front built-in possible | ne |
| Rack-assembly possible | ne |
| Wall mounting/direct mounting | ne |
| Radio standard Bluetooth | ne |
| Radio standard Wi-Fi 802.11 | ne |
| IO link master | ne |
| Number of relay outputs | 0 |
| Performance level according to EN ISO 13849-1 | Level e |
| Supporting protocol for AS-Interface Safety at Work | ne |
| Supporting protocol for DeviceNet Safety | ne |
| Supporting protocol for EtherNet/IP | ne |
| Supporting protocol for Foundation Fieldbus | ne |
| Supporting protocol for PROFINET CBA | ne |
| Supporting protocol for PROFINET IO | da |
| Supporting protocol for PROFIsafe | da |
| Supporting protocol for SafetyBUS p | ne |
| Radio standard GPRS | ne |
| Radio standard GSM | ne |
| Radio standard UMTS | ne |
| SIL according to IEC 61508 | 3 |
| ECl@ss System Name | 27-24-22-07 |
| ECl@ss System Name | ECLASS-9.1 |
| ETIM FeatureGroupID | EC000236 |
| ETIM System Name | ETIM-7.0 |
| Vrsta proizvoda | PLC cpu |
Opis
Opis
Obitelj SIMATIC S7-200 ima zaokružen spektar ugradbenih skupina za najrazličitije primjene. S novo dostupnim CPU tipovima i modulima za proširenje omogućuje integrirane koncepte automatizacije od 10 do 248 ulaza / izlaza. Potpuno usklađeni proizvodi obitelji S7-200 omogućavaju jednostavnu realizaciju budućih promjena i proširenja rješenja za automatizaciju.
Anwendungsbereiche z.B.:
Klein- und Sondermaschinenbau: Strojevi za pakiranje, strojevi za pričvršćivanje paketa trakama i strojevi za zamatanje · Lebensmittelindustrie: Mjesilice, strojevi za rezanje, miješajući granulatori · Laborbereich: Laboratorijski mikseri, ormari za grijanje, vakumske pumpe, usisni uređaji.
CPU jedinice su dostupne u 5 različitih varijanti s različitim priključnim i upravljačkim naponima. PPI sučelje koje je integrirano u svaku CPU jedinicu omogućava Point-to-point veze s uređajima PG/PC, SIMATIC OP, proširenim SIMATIC S7-200 i proizvoljnim uređajima (pisač, čitač barkodova). S PG/PC ili OP kao vodećim uređajem može se međusobno povezati maksimalno 31 SIMATIC S7-200 uređaja. Budu li dodatno potrebni ulazi/izlazi na raspolaganju je niz različitih modula za proširenje. Oni se priključuju na CPU jedinicu preko utičnog konektora.
Anwendungsbereiche z.B.:
Klein- und Sondermaschinenbau: Strojevi za pakiranje, strojevi za pričvršćivanje paketa trakama i strojevi za zamatanje · Lebensmittelindustrie: Mjesilice, strojevi za rezanje, miješajući granulatori · Laborbereich: Laboratorijski mikseri, ormari za grijanje, vakumske pumpe, usisni uređaji.
CPU jedinice su dostupne u 5 različitih varijanti s različitim priključnim i upravljačkim naponima. PPI sučelje koje je integrirano u svaku CPU jedinicu omogućava Point-to-point veze s uređajima PG/PC, SIMATIC OP, proširenim SIMATIC S7-200 i proizvoljnim uređajima (pisač, čitač barkodova). S PG/PC ili OP kao vodećim uređajem može se međusobno povezati maksimalno 31 SIMATIC S7-200 uređaja. Budu li dodatno potrebni ulazi/izlazi na raspolaganju je niz različitih modula za proširenje. Oni se priključuju na CPU jedinicu preko utičnog konektora.
Ocjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.





