Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6AV21054KK020AE0 6AV2105-4KK02-0AE0 početni komplet

Kataloški br:
2878998 - 62
Oznaka:
6AV21054KK020AE0
EAN:
4019169311793

(0)

Kataloški br:
2878998 - 62
Oznaka:
6AV21054KK020AE0
EAN:
4019169311793

Dostupno online (Skladište: Njemačka)

Dostava: 09.06.2026 do 15.06.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Vrsta proizvodapočetni komplet
Tip6AV2105-4KK02-0AE0
Proizvođač-br. dijela6AV21054KK020AE0
Industry- and technological expansionsIntegrated
Multi-user capable, runtimeTRUE
Max. number of servers1
Max. number of clients32
Suitable for web-clientsTRUE
Online projecting possibleFALSE
Integrable in the engineering software o.t autom.systemTRUE
Number of online/runtime languages6
Number of configuration-/runtime languages6
With script language Visual BasicTRUE
With other script languageTRUE
Library with object elementsIntegrated
User groups (password protection) possibleTRUE
Message systemIntegrated
User archive/recipes managementIntegrated
Reporting system/protocol systemIntegrated
Function process diagnosticsOptional
SQL-databaseIntegrated
With OPC-interface, serverTRUE
With OPC-interface, clientTRUE
With programming interfacesTRUE
Min. required processor speed for runtime system2.2 GHz
Min. required main memory for runtime system2000 MB
Runtime operating system, Windows XPTRUE
Runtime operating system, Windows 2000FALSE
Runtime operating system, LinuxFALSE
Runtime operating system, otherTRUE
Loadable for operating system for configuration software, Windows 9xFALSE
Loadable for operating system for configuration software, Windows NTFALSE
Loadable for operating system for configuration software, Windows MEFALSE
Loadable for operating system for configuration software, LinuxFALSE
Alarm-managementTRUE
Runtime operation system, Windows VistaFALSE
SCADA functionalityTRUE
Language switch possibleTRUE
Trend representationTRUE
Suitable for operating system Windows 7TRUE

Opis

Opis

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon