Siemens 6AV21074DB020AE0 6AV2107-4DB02-0AE0 početni komplet
- Kataloški br:
- 2878903 - 62
- Oznaka:
- 6AV21074DB020AE0
- EAN:
- 4019169311816
- Kataloški br:
- 2878903 - 62
- Oznaka:
- 6AV21074DB020AE0
- EAN:
- 4019169311816
Siemens 6AV21074DB020AE0 6AV2107-4DB02-0AE0 početni komplet
3,650.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
3,650.00 KM
sa PDV
Troškovi dostave
Komada
Tehničke specifikacije
Tehničke specifikacije
| Vrsta proizvoda | početni komplet |
| Tip | 6AV2107-4DB02-0AE0 |
| Proizvođač-br. dijela | 6AV21074DB020AE0 |
| Industry- and technological expansions | Integrated |
| Multi-user capable, runtime | TRUE |
| Max. number of servers | 1 |
| Max. number of clients | 32 |
| Suitable for web-clients | TRUE |
| Online projecting possible | FALSE |
| Integrable in the engineering software o.t autom.system | TRUE |
| Number of online/runtime languages | 6 |
| Number of configuration-/runtime languages | 6 |
| With script language Visual Basic | TRUE |
| With other script language | TRUE |
| Library with object elements | Integrated |
| User groups (password protection) possible | TRUE |
| Message system | Integrated |
| User archive/recipes management | Integrated |
| Reporting system/protocol system | Integrated |
| Function process diagnostics | Optional |
| SQL-database | Integrated |
| With OPC-interface, server | TRUE |
| With OPC-interface, client | TRUE |
| With programming interfaces | TRUE |
| Min. required processor speed for runtime system | 2.2 GHz |
| Min. required main memory for runtime system | 2000 MB |
| Runtime operating system, Windows XP | TRUE |
| Runtime operating system, Windows 2000 | FALSE |
| Runtime operating system, Linux | FALSE |
| Runtime operating system, other | TRUE |
| Loadable for operating system for configuration software, Windows 9x | FALSE |
| Loadable for operating system for configuration software, Windows NT | FALSE |
| Loadable for operating system for configuration software, Windows ME | FALSE |
| Loadable for operating system for configuration software, Linux | FALSE |
| Alarm-management | TRUE |
| Runtime operation system, Windows Vista | FALSE |
| SCADA functionality | TRUE |
| Language switch possible | TRUE |
| Trend representation | TRUE |
| Suitable for operating system Windows 7 | TRUE |
Opis
Opis
Sistemski zahtjevi
Nema sistemskih ograničenjaOcjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.





