Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6AV2145-6KB20-0AS0 6AV21456KB200AS0 PLC upravljačka ploča

Kataloški br:
2878381 - 62
Oznaka:
6AV21456KB200AS0
EAN:
4047623409625

(0)

Kataloški br:
2878381 - 62
Oznaka:
6AV21456KB200AS0
EAN:
4047623409625

Dostupno online (Skladište: Njemačka)

Dostava: 01.07.2026 do 07.07.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Tip6AV2145-6KB20-0AS0
Proizvođač-br. dijela6AV21456KB200AS0
Sadržaj1 St.
Width307.5
Height224 mm
Depth91 mm
Weight1.6 kg/m
Suitable for emergency stopTRUE
Suitable for safety functionsTRUE
Screen diagonal10.1 mm
Supporting protocol for LONFALSE
Number of HW-interfaces industrial Ethernet1
Number of HW-interfaces RS-2320
Number of HW-interfaces RS-4220
Number of HW-interfaces RS-4850
Number of HW-interfaces serial TTY0
Number of HW-interfaces USB1
Number of HW-interfaces parallel0
Number of HW-interfaces other0
Supporting protocol for TCP/IPTRUE
Supporting protocol for ASIFALSE
Supporting protocol for PROFIBUSFALSE
Supporting protocol for CANFALSE
Supporting protocol for INTERBUSFALSE
Supporting protocol for KNXFALSE
Supporting protocol for ModbusTRUE
Supporting protocol for Data-HighwayFALSE
Supporting protocol for DeviceNetFALSE
Supporting protocol for SUCONETFALSE
Supporting protocol for other bus systemsFALSE
With colour displayTRUE
Number of colours of the display16777216
Number of pixels, horizontal1280
Number of pixels, vertical800
With touch screenTRUE
Number of function buttons, programmable0
With alpha numeric keyboardFALSE
Useful project memory/user memory12000 kB
With message indicationTRUE
With message system (incl. buffer and confirmation)TRUE
Process value representation (output) possibleTRUE
Process default value (input) possibleTRUE
With recipesTRUE
Number of password levels50
With printer outputFALSE
Number of online languages32
With enabling button/emergency-stop switchTRUE
Connection, pluggableTRUE
Max. height of fall (according to IEC 60068-2-32)1.2 m
Degree of protection (IP)IP65
Supporting protocol for SERCOSFALSE
Supporting protocol for INTERBUS-SafetyFALSE
Number of interfaces PROFINET1
Number of HW-interfaces Wireless0
Radio standard BluetoothFALSE
Radio standard Wi-Fi 802.11FALSE
IO link masterFALSE
Supporting protocol for AS-Interface Safety at WorkFALSE
Supporting protocol for DeviceNet SafetyFALSE
Supporting protocol for EtherNet/IPTRUE
Supporting protocol for Foundation FieldbusFALSE
Supporting protocol for PROFINET CBAFALSE
Supporting protocol for PROFINET IOTRUE
Supporting protocol for PROFIsafeTRUE
Supporting protocol for SafetyBUS pFALSE
Type of displayTFT
Radio standard GPRSFALSE
Radio standard GSMFALSE
Radio standard UMTSFALSE
Number of buttons with LED0
Number of system buttons0
Vrsta proizvodaPLC upravljačka ploča

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon