Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6AV6646-1BB15-0AA0 6AV66461BB150AA0 PLC upravljačka ploča

Kataloški br:
2873953 - 62
Oznaka:
6AV66461BB150AA0
EAN:
4047623409953

(0)

Kataloški br:
2873953 - 62
Oznaka:
6AV66461BB150AA0
EAN:
4047623409953

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Tip6AV6646-1BB15-0AA0
Proizvođač-br. dijela6AV66461BB150AA0
Sadržaj1 St.
Zaslon (inči)1.0 palac
Built-in depth101 mm
Suitable for safety functionsFALSE
With hard discTRUE
With CD-RW driveFALSE
Screen diagonal15.6 mm
Supporting protocol for LONFALSE
Number of HW-interfaces industrial Ethernet2
Number of HW-interfaces RS-2320
Number of HW-interfaces RS-4220
Number of HW-interfaces RS-4850
Number of HW-interfaces serial TTY0
Number of HW-interfaces USB4
Number of HW-interfaces parallel0
Number of HW-interfaces other0
Supporting protocol for ASIFALSE
Supporting protocol for PROFIBUSFALSE
Supporting protocol for CANFALSE
Supporting protocol for INTERBUSFALSE
Supporting protocol for KNXFALSE
Supporting protocol for ModbusFALSE
Supporting protocol for Data-HighwayFALSE
Supporting protocol for DeviceNetFALSE
Supporting protocol for SUCONETFALSE
Supporting protocol for other bus systemsTRUE
Number of pixels, horizontal1366
Number of pixels, vertical768
With touch screenTRUE
Degree of protection (IP), front sideIP65
Max. main memory2000000000 MB
With DVD-driveFALSE
With floppy disc driveFALSE
With other storage mediaFALSE
Customer individual configurationFALSE
Number of free AGP-slots0
Number of free PCI-slots0
Number of free ISA-slots0
Number of free PCMCIA-slots0
Number of HW-interfaces SCSI0
Number of HW-interfaces PS20
Integrated keyboardFALSE
Number of function buttons0
Mouse-cursor control integratedFALSE
Width of the front396 mm
Height of the front256 mm
Rail mounting possibleFALSE
Supporting protocol for SERCOSFALSE
Supporting protocol for INTERBUS-SafetyFALSE
Number of interfaces PROFINET2
Front built-in possibleFALSE
Mounting type, gallows mountingFALSE
Rack-assembly possibleFALSE
Mounting type, table footTRUE
Wall mounting/direct mountingFALSE
Radio standard BluetoothFALSE
Radio standard Wi-Fi 802.11FALSE
IO link masterFALSE
Supporting protocol for AS-Interface Safety at WorkFALSE
Supporting protocol for DeviceNet SafetyFALSE
Supporting protocol for EtherNet/IPFALSE
Supporting protocol for Foundation FieldbusFALSE
Supporting protocol for PROFINET CBAFALSE
Supporting protocol for PROFINET IOFALSE
Supporting protocol for PROFIsafeFALSE
Supporting protocol for SafetyBUS pFALSE
Type of displayTFT
Radio standard GPRSFALSE
Radio standard GSMFALSE
Radio standard UMTSFALSE
Number of buttons with LED0
Number of system buttons0
Vrsta proizvodaPLC upravljačka ploča

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon