Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6AV7240-1AK04-3AL0 PLC proširenje za ekran

Kataloški br:
1681700 - 62
Oznaka:
6AV72401AK043AL0
EAN:
2050005425108

(0)

Kataloški br:
1681700 - 62
Oznaka:
6AV72401AK043AL0
EAN:
2050005425108
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
Sučelja3
Tip6AV7240-1AK04-3AL0
Proizvođač-br. dijela6AV72401AK043AL0
Sadržaj1
MontažaZa vodoravnu i okomitu montažu
SerijaSiemens-HMI
Suitable for safety functionsne
Screen diagonal30.48
Operating temperature0.0-50.0
Supporting protocol for LONne
Number of HW-interfaces serial TTY0
Supporting protocol for ASIne
Supporting protocol for CANne
Supporting protocol for INTERBUSne
Supporting protocol for KNXne
Supporting protocol for Modbusne
Supporting protocol for Data-Highwayne
Supporting protocol for DeviceNetne
Supporting protocol for SUCONETne
Number of pixels, horizontal1280
Number of pixels, vertical800
With touch screenda
With floppy disc drivene
Number of free AGP-slots0
Number of free ISA-slots0
Number of free PCMCIA-slots0
Number of HW-interfaces SCSI0
Number of HW-interfaces PS20
Supporting protocol for SERCOSne
Supporting protocol for INTERBUS-Safetyne
Number of interfaces PROFINET3
IO link masterne
Supporting protocol for AS-Interface Safety at Workne
Supporting protocol for DeviceNet Safetyne
Supporting protocol for Foundation Fieldbusne
Supporting protocol for PROFINET CBAne
Supporting protocol for PROFIsafene
Supporting protocol for SafetyBUS pne
Radio standard GPRSne
Radio standard GSMne
Radio standard UMTSne
Vrsta proizvodaPLC panel s računalom

Opis

Opis

SIMATIC IPC 477D, 12 "dodirni zaslon 4 USB (stražnji), Ethernet (10/100/1000) Procesor: Celeron U827E 2x Gbps Ethernet (IE / PN) PROFIBUS-DP 12 Konfiguracija memorije: 2 GB s NVRAM ekstenzijom (HW): 1x RS-232 bez PCIE Operacijski sustav: WIN Embedded Standard 7, 32 bitna memorija za masu promjenjiva: CFAST 8 GB (moguće s SW, ako nema unutarnje pohrane podataka) Unutarnja pohrana podataka: bez unutarnje pohrane podataka WinAC RTX 2010 SP2 WIN CC RT ADV. V13 SP1 2048PT (uključujući bilježenje i recepte) 24V DC industrijska napajanja.

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬