Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6AV7260-2DN20-1BC0 PLC komunikacijski modul

Kataloški br:
1681703 - 62
Oznaka:
6AV72602DN201BC0
EAN:
2050005425139

(0)

Kataloški br:
1681703 - 62
Oznaka:
6AV72602DN201BC0
EAN:
2050005425139

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Sučelja3
Tip6AV7260-2DN20-1BC0
Proizvođač-br. dijela6AV72602DN201BC0
Sadržaj1
MontažaZa vodoravnu i okomitu montažu
SerijaSiemens-HMI
Suitable for safety functionsne
Screen diagonal55.88
Operating temperature5.0-45.0
Supporting protocol for LONne
Number of HW-interfaces serial TTY0
Supporting protocol for ASIne
Supporting protocol for PROFIBUSda
Supporting protocol for CANne
Supporting protocol for INTERBUSne
Supporting protocol for KNXne
Supporting protocol for Modbusne
Supporting protocol for Data-Highwayne
Supporting protocol for DeviceNetne
Supporting protocol for SUCONETne
With touch screenda
With floppy disc drivene
Customer individual configurationda
Number of free AGP-slots0
Number of free PCI-slots2
Number of free ISA-slots0
Number of free PCMCIA-slots0
Number of HW-interfaces SCSI0
Number of HW-interfaces PS20
Width of the front560.0
Height of the front380.0
Supporting protocol for SERCOSne
Supporting protocol for INTERBUS-Safetyne
Number of interfaces PROFINET3
IO link masterne
Supporting protocol for AS-Interface Safety at Workne
Supporting protocol for DeviceNet Safetyne
Supporting protocol for Foundation Fieldbusne
Supporting protocol for PROFINET CBAne
Supporting protocol for PROFIsafene
Supporting protocol for SafetyBUS pne
Radio standard GPRSne
Radio standard GSMne
Radio standard UMTSne
Vrsta proizvodaPLC panel s računalom

Opis

Opis

SIMATIC IPC677D, 2x10 / 100/1000 Mbps Ethernet 4x USB V3.0, 1x serijski (COM1) nadzor, nadzor temperature i ventilatora RAID regulator na brodu 22 "Touch (1920x1080) s prednjim USB jezgrom I3-4330TE (2C / 4T, 2,4 GHz, 4 MB cache, VT-X) Solid State Drive 240 GB 320 GB HDD SATA (2,5 ") 4 GB DDR3 1600 DIMM 2x PCI 2x USB ADDITIVE (zauzimaju 1 utor) Windows 7 Ultimate 64 bit SP1, MUI (de, en, fr, sp, it) SIMATIC IPC DIAGMONITOR V4.5 i Image & Partition Creator V3.4 zatvorena AC 110 / 230V industrijska napajanja s NAMUR mrežnim kabelom Europe

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬