Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6BK16230AA000AA0 6BK1623-0AA00-0AA0 PLC kontroler

Kataloški br:
2873779 - 62
Oznaka:
6BK16230AA000AA0
EAN:
4047618109301

(0)

Kataloški br:
2873779 - 62
Oznaka:
6BK16230AA000AA0
EAN:
4047618109301

Dostupno online (Skladište: Njemačka)

Dostava: 30.05.2026 do 05.06.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Tip6BK1623-0AA00-0AA0
Proizvođač-br. dijela6BK16230AA000AA0
Sadržaj1 St.
Width70
Height112 mm
Depth75 mm
Suitable for safety functionsFALSE
Supporting protocol for LONFALSE
Number of HW-interfaces USB0
Number of HW-interfaces parallel0
Supporting protocol for ASIFALSE
Supporting protocol for INTERBUSFALSE
Supporting protocol for DeviceNetFALSE
Supporting protocol for SUCONETFALSE
RedundancyFALSE
With potential separationTRUE
Appendant operation agent (Ex ia)FALSE
Appendant operation agent (Ex ib)FALSE
Supporting protocol for SERCOSFALSE
Supporting protocol for INTERBUS-SafetyFALSE
Number of HW-interfaces Wireless0
Radio standard BluetoothFALSE
Radio standard Wi-Fi 802.11FALSE
Supporting protocol for AS-Interface Safety at WorkFALSE
Supporting protocol for DeviceNet SafetyFALSE
Supporting protocol for EtherNet/IPFALSE
Supporting protocol for Foundation FieldbusFALSE
Supporting protocol for PROFINET CBAFALSE
Supporting protocol for PROFIsafeFALSE
Supporting protocol for SafetyBUS pFALSE
Radio standard GPRSFALSE
Radio standard GSMFALSE
Radio standard UMTSFALSE
Vrsta proizvodaPLC kontroler

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬