Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6DD1660-0BH1 PLC regulatorska jedinica

Kataloški br:
2873786 - 62
Oznaka:
6DD16600BH1
EAN:
4047622542828

(0)

Kataloški br:
2873786 - 62
Oznaka:
6DD16600BH1
EAN:
4047622542828

Rasprodano

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Izdvojeno & Detalji

Nema značajki

Tehničke specifikacije

Tehničke specifikacije

Tip6DD1660-0BH1
Proizvođač-br. dijela6DD16600BH1
Width20
Height233 mm
Depth160 mm
Suitable for safety functionsFALSE
Supporting protocol for LONFALSE
Number of HW-interfaces industrial Ethernet0
Number of HW-interfaces RS-2320
Number of HW-interfaces RS-4220
Number of HW-interfaces RS-4850
Number of HW-interfaces serial TTY0
Number of HW-interfaces USB0
Number of HW-interfaces parallel0
Number of HW-interfaces other0
With optical interfaceTRUE
Supporting protocol for ASIFALSE
Supporting protocol for CANFALSE
Supporting protocol for INTERBUSFALSE
Supporting protocol for DeviceNetFALSE
Supporting protocol for SUCONETFALSE
Supporting protocol for other bus systemsTRUE
RedundancyFALSE
Explosion safety category for dustNone
Appendant operation agent (Ex ia)FALSE
Appendant operation agent (Ex ib)FALSE
Supporting protocol for SERCOSFALSE
Supporting protocol for INTERBUS-SafetyFALSE
Number of interfaces PROFINET0
Number of HW-interfaces Wireless0
Radio standard BluetoothFALSE
Radio standard Wi-Fi 802.11FALSE
IO link masterFALSE
Supporting protocol for AS-Interface Safety at WorkFALSE
Supporting protocol for DeviceNet SafetyFALSE
Supporting protocol for EtherNet/IPFALSE
Supporting protocol for Foundation FieldbusFALSE
Supporting protocol for PROFINET CBAFALSE
Supporting protocol for PROFIsafeFALSE
Supporting protocol for SafetyBUS pFALSE
Type of data transmissionSerial
Radio standard GPRSFALSE
Radio standard GSMFALSE
Radio standard UMTSFALSE
Vrsta proizvodaPLC regulatorska jedinica

Opis

Opis

Nema opisa

Posebne značajke

Nema izvedbe

Opseg isporuke

Nema u isporuci

Komentar

Nema obavijesti

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬