Siemens 6DD1661-0AE1 PLC regulatorska jedinica
- Kataloški br:
- 2873789 - 62
- Oznaka:
- 6DD16610AE1
- EAN:
- 4019169134675
- Kataloški br:
- 2873789 - 62
- Oznaka:
- 6DD16610AE1
- EAN:
- 4019169134675
Siemens 6DD1661-0AE1 PLC regulatorska jedinica
23,740.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
23,740.00 KM
sa PDV
Troškovi dostave
Komada
Izdvojeno & Detalji
Nema značajki
Tehničke specifikacije
Tehničke specifikacije
| Tip | 6DD1661-0AE1 |
| Proizvođač-br. dijela | 6DD16610AE1 |
| Width | 20 |
| Height | 233 mm |
| Depth | 160 mm |
| Suitable for safety functions | FALSE |
| Supporting protocol for LON | FALSE |
| Number of HW-interfaces industrial Ethernet | 1 |
| Number of HW-interfaces RS-232 | 0 |
| Number of HW-interfaces RS-422 | 0 |
| Number of HW-interfaces RS-485 | 0 |
| Number of HW-interfaces serial TTY | 0 |
| Number of HW-interfaces USB | 0 |
| Number of HW-interfaces parallel | 0 |
| Number of HW-interfaces other | 0 |
| With optical interface | FALSE |
| Supporting protocol for TCP/IP | TRUE |
| Supporting protocol for ASI | FALSE |
| Supporting protocol for PROFIBUS | FALSE |
| Supporting protocol for CAN | FALSE |
| Supporting protocol for INTERBUS | FALSE |
| Supporting protocol for KNX | FALSE |
| Supporting protocol for Modbus | FALSE |
| Supporting protocol for Data-Highway | FALSE |
| Supporting protocol for DeviceNet | FALSE |
| Supporting protocol for SUCONET | FALSE |
| Supporting protocol for other bus systems | TRUE |
| Redundancy | FALSE |
| Explosion safety category for dust | None |
| Appendant operation agent (Ex ia) | FALSE |
| Appendant operation agent (Ex ib) | FALSE |
| Supporting protocol for SERCOS | FALSE |
| Supporting protocol for INTERBUS-Safety | FALSE |
| Number of interfaces PROFINET | 0 |
| Number of HW-interfaces Wireless | 0 |
| Radio standard Bluetooth | FALSE |
| Radio standard Wi-Fi 802.11 | FALSE |
| IO link master | FALSE |
| Supporting protocol for AS-Interface Safety at Work | FALSE |
| Supporting protocol for DeviceNet Safety | FALSE |
| Supporting protocol for EtherNet/IP | FALSE |
| Supporting protocol for Foundation Fieldbus | FALSE |
| Supporting protocol for PROFINET IO | FALSE |
| Supporting protocol for PROFIsafe | FALSE |
| Supporting protocol for SafetyBUS p | FALSE |
| Type of data transmission | Serial |
| Radio standard GPRS | FALSE |
| Radio standard GSM | FALSE |
| Radio standard UMTS | FALSE |
| Vrsta proizvoda | PLC regulatorska jedinica |
Opis
Opis
Nema opisa
Posebne značajke
Nema izvedbeOpseg isporuke
Nema u isporuciKomentar
Nema obavijesti
Sistemski zahtjevi
Nema sistemskih ograničenjaOcjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.





