Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6ES7131-6BF00-2CA0

Kataloški br:
2878323 - 62
Oznaka:
6ES71316BF002CA0
EAN:
4047623408901

(0)

Kataloški br:
2878323 - 62
Oznaka:
6ES71316BF002CA0
EAN:
4047623408901

Dostupno online (Skladište: Njemačka)

Dostava: 17.07.2026 do 23.07.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Tip6ES7131-6BF00-2CA0
Proizvođač-br. dijela6ES71316BF002CA0
Width15
Height73 mm
Depth58 mm
Input current at signal 12.5 A
Suitable for safety functionsFALSE
Number of digital inputs8
Number of digital outputs0
Supporting protocol for LONFALSE
Number of HW-interfaces industrial Ethernet0
Number of HW-interfaces RS-2320
Number of HW-interfaces RS-4220
Number of HW-interfaces serial TTY0
Number of HW-interfaces USB0
Number of HW-interfaces parallel0
Number of HW-interfaces other0
With optical interfaceFALSE
Type of voltage (input voltage)DC
Supporting protocol for TCP/IPFALSE
Supporting protocol for ASIFALSE
Supporting protocol for CANFALSE
Supporting protocol for INTERBUSFALSE
Supporting protocol for KNXFALSE
Supporting protocol for ModbusFALSE
Supporting protocol for Data-HighwayFALSE
Supporting protocol for DeviceNetFALSE
Supporting protocol for SUCONETFALSE
Supporting protocol for other bus systemsFALSE
Type of digital outputNone
Type of electric connectionPlug-in connection
Rail mounting possibleTRUE
Explosion safety category for gasATEX gas-ex-protection, Cat. 3G
Explosion safety category for dustNone
Fieldbus connection over separate bus coupler possibleTRUE
System accessoryTRUE
Appendant operation agent (Ex ia)FALSE
Appendant operation agent (Ex ib)FALSE
Degree of protection (IP)IP20
Supporting protocol for SERCOSFALSE
Supporting protocol for INTERBUS-SafetyFALSE
Number of HW-interfaces Wireless0
Front built-in possibleTRUE
Rack-assembly possibleTRUE
Wall mounting/direct mountingFALSE
Radio standard BluetoothFALSE
Radio standard Wi-Fi 802.11FALSE
IO link masterFALSE
Supporting protocol for AS-Interface Safety at WorkFALSE
Supporting protocol for DeviceNet SafetyFALSE
Supporting protocol for EtherNet/IPFALSE
Supporting protocol for Foundation FieldbusFALSE
Supporting protocol for PROFINET CBAFALSE
Supporting protocol for SafetyBUS pFALSE
Digital inputs configurableTRUE
Radio standard GPRSFALSE
Radio standard GSMFALSE
Radio standard UMTSFALSE

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon