Siemens 6ES7132-6BF00-2CA0
- Kataloški br:
- 2878302 - 62
- Oznaka:
- 6ES71326BF002CA0
- EAN:
- 4047623408895
- Kataloški br:
- 2878302 - 62
- Oznaka:
- 6ES71326BF002CA0
- EAN:
- 4047623408895
Siemens 6ES7132-6BF00-2CA0
2,980.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
2,980.00 KM
sa PDV
Troškovi dostave
Komada
Tehničke specifikacije
Tehničke specifikacije
| Tip | 6ES7132-6BF00-2CA0 |
| Proizvođač-br. dijela | 6ES71326BF002CA0 |
| Width | 15 |
| Height | 73 mm |
| Depth | 58 mm |
| Suitable for safety functions | FALSE |
| Number of digital inputs | 0 |
| Number of digital outputs | 8 |
| Supporting protocol for LON | FALSE |
| Number of HW-interfaces industrial Ethernet | 0 |
| Number of HW-interfaces RS-232 | 0 |
| Number of HW-interfaces RS-422 | 0 |
| Number of HW-interfaces RS-485 | 0 |
| Number of HW-interfaces serial TTY | 0 |
| Number of HW-interfaces USB | 0 |
| Number of HW-interfaces parallel | 0 |
| Number of HW-interfaces other | 0 |
| With optical interface | FALSE |
| Supporting protocol for TCP/IP | FALSE |
| Supporting protocol for ASI | FALSE |
| Supporting protocol for PROFIBUS | FALSE |
| Supporting protocol for CAN | FALSE |
| Supporting protocol for INTERBUS | FALSE |
| Supporting protocol for KNX | FALSE |
| Supporting protocol for Modbus | FALSE |
| Supporting protocol for Data-Highway | FALSE |
| Supporting protocol for DeviceNet | FALSE |
| Supporting protocol for SUCONET | FALSE |
| Supporting protocol for other bus systems | FALSE |
| Output current | 0.5 A |
| Type of digital output | Other |
| Type of electric connection | Plug-in connection |
| Rail mounting possible | TRUE |
| Explosion safety category for gas | ATEX gas-ex-protection, Cat. 3G |
| Explosion safety category for dust | None |
| Fieldbus connection over separate bus coupler possible | TRUE |
| System accessory | TRUE |
| Appendant operation agent (Ex ia) | FALSE |
| Appendant operation agent (Ex ib) | FALSE |
| Degree of protection (IP) | IP20 |
| Supporting protocol for SERCOS | FALSE |
| Supporting protocol for INTERBUS-Safety | FALSE |
| Number of interfaces PROFINET | 0 |
| Number of HW-interfaces Wireless | 0 |
| Front built-in possible | TRUE |
| Rack-assembly possible | TRUE |
| Wall mounting/direct mounting | FALSE |
| Radio standard Bluetooth | FALSE |
| Radio standard Wi-Fi 802.11 | FALSE |
| IO link master | FALSE |
| Performance level according to EN ISO 13849-1 | Level d |
| Supporting protocol for AS-Interface Safety at Work | FALSE |
| Supporting protocol for DeviceNet Safety | FALSE |
| Supporting protocol for EtherNet/IP | FALSE |
| Supporting protocol for Foundation Fieldbus | FALSE |
| Supporting protocol for PROFINET CBA | FALSE |
| Supporting protocol for PROFINET IO | FALSE |
| Supporting protocol for PROFIsafe | FALSE |
| Supporting protocol for SafetyBUS p | FALSE |
| Type of output voltage | DC |
| Digital outputs configurable | TRUE |
| Radio standard GPRS | FALSE |
| Radio standard GSM | FALSE |
| Radio standard UMTS | FALSE |
Ocjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.





