Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6ES7134-6HD00-2BA1 PLC ulazni modul

Kataloški br:
1759443 - 62
Oznaka:
6ES71346HD002BA1
EAN:
4047623406808

(0)

Kataloški br:
1759443 - 62
Oznaka:
6ES71346HD002BA1
EAN:
4047623406808

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Tip6ES7134-6HD00-2BA1
Proizvođač-br. dijela6ES71346HD002BA1
MontažaPrednji montažu || || stalak šinu za montažu
SerijaET 200
Width15.0
Height73.0
Depth58.0
Suitable for safety functionsne
Number of analogue inputs4
Number of analogue outputs0
Voltage type of supply voltageDC
Supporting protocol for LONne
Number of HW-interfaces industrial Ethernet0
Number of HW-interfaces RS-2320
Number of HW-interfaces RS-4220
Number of HW-interfaces RS-4850
Number of HW-interfaces serial TTY0
Number of HW-interfaces parallel0
Number of HW-interfaces other0
Supporting protocol for TCP/IPne
Supporting protocol for ASIne
Supporting protocol for PROFIBUSne
Supporting protocol for CANne
Supporting protocol for INTERBUSne
Supporting protocol for KNXne
Supporting protocol for Modbusne
Supporting protocol for Data-Highwayne
Supporting protocol for DeviceNetne
Supporting protocol for SUCONETne
Supporting protocol for other bus systemsne
Input, currentda
Input, voltageda
Input, resistorne
Input, resistance thermometerne
Input, thermocouplene
Input signal, configurableda
Resolution of the analogue inputs16
Type of electric connectionOther
Rail mounting possibleda
Explosion safety category for gasATEX gas-ex-protection, Cat. 3G
Explosion safety category for dustNone
Fieldbus connection over separate bus coupler possibleda
System accessoryda
Appendant operation agent (Ex ia)ne
Appendant operation agent (Ex ib)ne
Degree of protection (IP)IP20
Supporting protocol for SERCOSne
Supporting protocol for INTERBUS-Safetyne
Number of interfaces PROFINET0
Number of HW-interfaces Wireless0
Front built-in possibleda
Rack-assembly possibleda
Wall mounting/direct mountingne
Radio standard Bluetoothne
Radio standard Wi-Fi 802.11ne
IO link masterne
Supporting protocol for AS-Interface Safety at Workne
Supporting protocol for DeviceNet Safetyne
Supporting protocol for EtherNet/IPne
Supporting protocol for Foundation Fieldbusne
Supporting protocol for PROFINET CBAne
Supporting protocol for PROFINET IOne
Supporting protocol for PROFIsafene
Supporting protocol for SafetyBUS pne
Analogue inputs configurableda
Radio standard GPRSne
Radio standard GSMne
Radio standard UMTSne
Vrsta proizvodaPLC ulazni modul

Opis

Opis

SIMATIC ET 200SP, analogni ulazni modul, 2-žilni standard AI 4XU / I, količina pakiranja: 10 komada, pogodno za BU tip A0, A1, šifra boje CC03, dijagnostika modula, 16 bit, +/- 0,3% SIMATIC ET 200SP je višenamjenski IO sustav za širok raspon primjena. Fino je skalabilan i dizajniran za ugradnju u kompaktni upravljački ormar. ET 200SP podržava širok spektar komunikacijskih protokola i zahvaljujući velikoj brzini i brzini prijenosa podataka osigurava znatno veće performanse od klasičnih sustava. Također nudi mogućnost spajanja 2-, 3- i četverožičnog senzora ili aktuatora. Sveobuhvatni spektar signalnih modula zajamčeno je skalabilnom i troškovno optimiziranom konfiguracijom ET 200SP stanice. Dostupno je preko 30 digitalnih ili analognih ulaznih i izlaznih modula. Snažni IO sustav za kompaktni upravljački orman - SIMATIC ET 200SP

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon