Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6ES7135-6TD00-0CA1

Kataloški br:
2873990 - 62
Oznaka:
6ES71356TD000CA1
EAN:
4047623410461

(0)

Kataloški br:
2873990 - 62
Oznaka:
6ES71356TD000CA1
EAN:
4047623410461

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Siemens 6ES7135-6TD00-0CA1

Tehničke specifikacije

Tehničke specifikacije

Tip6ES7135-6TD00-0CA1
Proizvođač-br. dijela6ES71356TD000CA1
Width15
Height73
Depth58
Suitable for safety functionsFALSE
Number of analogue inputs0
Number of analogue outputs4
Supporting protocol for LONFALSE
Number of HW-interfaces industrial Ethernet0
Number of HW-interfaces RS-2320
Number of HW-interfaces RS-4220
Number of HW-interfaces RS-4850
Number of HW-interfaces serial TTY0
Number of HW-interfaces USB0
Number of HW-interfaces parallel0
Number of HW-interfaces other0
Supporting protocol for TCP/IPFALSE
Supporting protocol for ASIFALSE
Supporting protocol for CANFALSE
Supporting protocol for INTERBUSFALSE
Supporting protocol for KNXFALSE
Supporting protocol for ModbusFALSE
Supporting protocol for Data-HighwayFALSE
Supporting protocol for DeviceNetFALSE
Supporting protocol for SUCONETFALSE
Output signal configurableTRUE
Rail mounting possibleTRUE
System accessoryTRUE
Supporting protocol for SERCOSFALSE
Supporting protocol for INTERBUS-SafetyFALSE
Number of HW-interfaces Wireless0
Front built-in possibleTRUE
Rack-assembly possibleTRUE
Wall mounting/direct mountingFALSE
Radio standard BluetoothFALSE
Radio standard Wi-Fi 802.11FALSE
IO link masterFALSE
Supporting protocol for AS-Interface Safety at WorkFALSE
Supporting protocol for DeviceNet SafetyFALSE
Supporting protocol for EtherNet/IPFALSE
Supporting protocol for Foundation FieldbusFALSE
Supporting protocol for PROFINET CBAFALSE
Supporting protocol for PROFIsafeFALSE
Supporting protocol for SafetyBUS pFALSE
Analogue outputs configurableTRUE
Radio standard GPRSFALSE
Radio standard GSMFALSE
Radio standard UMTSFALSE

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon