Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6ES7138-4CA01-1AA0 PLC napajanje

Kataloški br:
1759720 - 62
Oznaka:
6ES71384CA011AA0
EAN:
4025515078210

(0)

Kataloški br:
1759720 - 62
Oznaka:
6ES71384CA011AA0
EAN:
4025515078210

Rasprodano

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Radni napon28.8
Visina81
Dužina52
Vrsta zaštiteIP20
Tip6ES7138-4CA01-1AA0
Proizvođač-br. dijela6ES71384CA011AA0
MontažaPrednji montažu || || montažna šina na zid
SerijaET 200
Width15.0
Height81.0
Depth52.0
Suitable for safety functionsne
Voltage type of supply voltageDC
Supporting protocol for LONne
Number of HW-interfaces industrial Ethernet0
Number of HW-interfaces RS-2320
Number of HW-interfaces RS-4220
Number of HW-interfaces RS-4850
Number of HW-interfaces serial TTY0
Number of HW-interfaces parallel0
Number of HW-interfaces other0
With optical interfacene
Supporting protocol for TCP/IPne
Supporting protocol for ASIne
Supporting protocol for PROFIBUSne
Supporting protocol for CANne
Supporting protocol for INTERBUSne
Supporting protocol for KNXne
Supporting protocol for Modbusne
Supporting protocol for Data-Highwayne
Supporting protocol for DeviceNetne
Supporting protocol for SUCONETne
Supporting protocol for other bus systemsne
With potential separationda
Rail mounting possibleda
Bus diagnosis possibleda
With power supply moduleda
Explosion safety category for gasATEX gas-ex-protection, Cat. 3G
Explosion safety category for dustNone
Suitable as segment moduleda
System accessoryda
Appendant operation agent (Ex ia)ne
Appendant operation agent (Ex ib)ne
Degree of protection (IP)IP20
Remote modulene
Supporting protocol for SERCOSne
Supporting protocol for INTERBUS-Safetyne
Number of interfaces PROFINET0
Number of HW-interfaces Wireless0
Front built-in possibleda
Rack-assembly possiblene
Wall mounting/direct mountingda
Radio standard Bluetoothne
Radio standard Wi-Fi 802.11ne
Supporting protocol for AS-Interface Safety at Workne
Supporting protocol for DeviceNet Safetyne
Supporting protocol for EtherNet/IPne
Supporting protocol for Foundation Fieldbusne
Supporting protocol for PROFINET CBAne
Supporting protocol for PROFINET IOne
Supporting protocol for PROFIsafene
Supporting protocol for SafetyBUS pne
Radio standard GPRSne
Radio standard GSMne
Radio standard UMTSne
ECl@ss System Name27-24-26-11
ECl@ss System NameECLASS-9.1
ETIM FeatureGroupIDEC002583
ETIM System NameETIM-7.0
Vrsta proizvodaPLC napajanje

Opis

Opis

SIMATIC DP, 5 modula napajanja PM-E ​​za ET 200S; DC 24V s dijagnostikom 5 komada po jedinici za pakiranje SIMATIC DP, 5 modula snage PM-E ​​za ET 200S; DC 24V s dijagnostikom 5 komada po jedinici za pakiranje SIMATIC ET 200S modul napajanja PM-E ​​DC 24 V VPE 5

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬