Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6ES7138-6AA01-2BA0

Kataloški br:
2873980 - 62
Oznaka:
6ES71386AA012BA0
EAN:
4047623410843

(0)

Kataloški br:
2873980 - 62
Oznaka:
6ES71386AA012BA0
EAN:
4047623410843

Dostupno online (Skladište: Njemačka)

Dostava: 19.07.2026 do 25.07.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Tip6ES7138-6AA01-2BA0
Proizvođač-br. dijela6ES71386AA012BA0
Width15
Height73 mm
Depth58 mm
Suitable for safety functionsFALSE
Supporting protocol for LONFALSE
Number of HW-interfaces industrial Ethernet0
Number of HW-interfaces RS-2320
Number of HW-interfaces serial TTY0
Number of HW-interfaces USB0
Number of HW-interfaces parallel0
Number of HW-interfaces other0
With optical interfaceFALSE
Supporting protocol for TCP/IPFALSE
Supporting protocol for ASIFALSE
Supporting protocol for PROFIBUSFALSE
Supporting protocol for CANFALSE
Supporting protocol for INTERBUSFALSE
Supporting protocol for KNXFALSE
Supporting protocol for ModbusFALSE
Supporting protocol for Data-HighwayFALSE
Supporting protocol for DeviceNetFALSE
Supporting protocol for SUCONETFALSE
Supporting protocol for other bus systemsFALSE
Suitable for countingTRUE
Suitable for weighingFALSE
Suitable for welding controlFALSE
Suitable for pressure controlFALSE
Suitable for NCFALSE
Suitable for SSIFALSE
Suitable for electronic positioningTRUE
Suitable for CNCFALSE
Suitable for incremental data detectionTRUE
Suitable for flux controllerFALSE
Suitable for flux measurementFALSE
Suitable for path controllerFALSE
Suitable for cam controllerFALSE
Suitable for flying sawFALSE
Suitable for multi-axis controlFALSE
Suitable for single-axis controllerFALSE
Suitable for multi-axis positioningFALSE
Suitable for single-axis positioningFALSE
Rail mounting possibleTRUE
Explosion safety category for dustNone
Fieldbus connection over separate bus coupler possibleTRUE
System accessoryTRUE
Appendant operation agent (Ex ia)FALSE
Appendant operation agent (Ex ib)FALSE
Degree of protection (IP)IP20
Supporting protocol for SERCOSFALSE
Supporting protocol for INTERBUS-SafetyFALSE
Number of interfaces PROFINET0
Number of HW-interfaces Wireless0
Front built-in possibleFALSE
Rack-assembly possibleFALSE
Wall mounting/direct mountingFALSE
Radio standard BluetoothFALSE
Radio standard Wi-Fi 802.11FALSE
Function block automatic resetFALSE
Function block contactless working protection installationFALSE
Function block operating mode selectionFALSE
Function block emergency stopFALSE
Function block restart blockageFALSE
Function block access controlFALSE
Function block affirm pushbuttonFALSE
Function block 2-hand switchingFALSE
IO link masterFALSE
Contactor control function blockFALSE
Supporting protocol for AS-Interface Safety at WorkFALSE
Supporting protocol for DeviceNet SafetyFALSE
Supporting protocol for EtherNet/IPFALSE
Supporting protocol for Foundation FieldbusFALSE
Supporting protocol for PROFINET CBAFALSE
Supporting protocol for PROFINET IOFALSE
Supporting protocol for PROFIsafeFALSE
Supporting protocol for SafetyBUS pFALSE
Suitable for temperature controlFALSE
Radio standard GPRSFALSE
Radio standard GSMFALSE
Radio standard UMTSFALSE

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon