Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6ES7138-7FN00-0AB0

Kataloški br:
2878315 - 62
Oznaka:
6ES71387FN000AB0
EAN:
4019169227360

(0)

Kataloški br:
2878315 - 62
Oznaka:
6ES71387FN000AB0
EAN:
4019169227360

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Tip6ES7138-7FN00-0AB0
Proizvođač-br. dijela6ES71387FN000AB0
Width30
Height129 mm
Depth136.5 mm
Input current at signal 19.5 A
Suitable for safety functionsTRUE
Number of digital inputs8
Number of digital outputs0
Voltage type (supply voltage)DC
Supporting protocol for LONFALSE
Number of HW-interfaces industrial Ethernet0
Number of HW-interfaces RS-2320
Number of HW-interfaces RS-4220
Number of HW-interfaces RS-4850
Number of HW-interfaces serial TTY0
Number of HW-interfaces USB0
Number of HW-interfaces parallel0
Number of HW-interfaces other0
With optical interfaceFALSE
Type of voltage (input voltage)DC
Supporting protocol for TCP/IPFALSE
Supporting protocol for ASIFALSE
Supporting protocol for PROFIBUSFALSE
Supporting protocol for CANFALSE
Supporting protocol for INTERBUSFALSE
Supporting protocol for KNXFALSE
Supporting protocol for ModbusFALSE
Supporting protocol for Data-HighwayFALSE
Supporting protocol for DeviceNetFALSE
Supporting protocol for SUCONETFALSE
Supporting protocol for other bus systemsFALSE
Type of digital outputNone
Type of electric connectionScrew-/spring clamp connection
Suitable for rail mountingTRUE
Explosion safety category for gasATEX gas-ex-protection, Cat. 2G
Fieldbus connection over separate bus coupler possibleTRUE
System accessoryTRUE
Appendant operation agent (Ex ia)TRUE
Appendant operation agent (Ex ib)TRUE
Degree of protection (IP)IP30
Supporting protocol for SERCOSFALSE
Supporting protocol for INTERBUS-SafetyFALSE
Number of interfaces PROFINET0
Number of HW-interfaces wireless0
Front built-in possibleTRUE
Rack-assembly possibleFALSE
Wall mounting/direct mountingTRUE
Radio standard BluetoothFALSE
Radio standard WLAN 802.11FALSE
IO link masterFALSE
Performance level according to EN ISO 13849-1Level e
Supporting protocol for AS-Interface Safety at WorkFALSE
Supporting protocol for DeviceNet SafetyFALSE
Supporting protocol for EtherNet/IPFALSE
Supporting protocol for Foundation FieldbusFALSE
Supporting protocol for PROFINET CBAFALSE
Supporting protocol for PROFINET IOFALSE
Supporting protocol for SafetyBUS pFALSE
Digital inputs configurableTRUE
Radio standard GPRSFALSE
Radio standard GSMFALSE
Mobile communications standard 3G (UMTS)FALSE
SIL according to IEC 615083

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon