Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6ES7155-6AU30-0CN0

Kataloški br:
2873896 - 62
Oznaka:
6ES71556AU300CN0
EAN:
4047623410324

(0)

Kataloški br:
2873896 - 62
Oznaka:
6ES71556AU300CN0
EAN:
4047623410324

Dostupno online (Skladište: Njemačka)

Dostava: 23.07.2026 do 29.07.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Tip6ES7155-6AU30-0CN0
Proizvođač-br. dijela6ES71556AU300CN0
Width100.0 m
Height117.0 mm
Depth74 mm
Suitable for safety functionsTRUE
Supporting protocol for LONFALSE
Supporting protocol for TCP/IPTRUE
Supporting protocol for ASIFALSE
Supporting protocol for INTERBUSFALSE
Supporting protocol for KNXFALSE
Supporting protocol for ModbusFALSE
Supporting protocol for Data-HighwayFALSE
Supporting protocol for DeviceNetFALSE
Supporting protocol for SUCONETFALSE
Supporting protocol for other bus systemsFALSE
With potential separationTRUE
Rail mounting possibleTRUE
Explosion safety category for gasATEX gas-ex-protection, Cat. 3G
Explosion safety category for dustNone
System accessoryTRUE
Appendant operation agent (Ex ia)FALSE
Appendant operation agent (Ex ib)FALSE
Degree of protection (IP)IP20
Supporting protocol for SERCOSFALSE
Supporting protocol for INTERBUS-SafetyFALSE
Front built-in possibleTRUE
Rack-assembly possibleFALSE
Wall mounting/direct mountingFALSE
Radio standard BluetoothFALSE
Radio standard Wi-Fi 802.11FALSE
IO link masterFALSE
Supporting protocol for AS-Interface Safety at WorkFALSE
Supporting protocol for DeviceNet SafetyFALSE
Supporting protocol for EtherNet/IPFALSE
Supporting protocol for Foundation FieldbusFALSE
Supporting protocol for PROFINET CBAFALSE
Supporting protocol for PROFINET IOTRUE
Supporting protocol for PROFIsafeTRUE
Supporting protocol for SafetyBUS pFALSE
Radio standard GPRSFALSE
Radio standard GSMFALSE
Radio standard UMTSFALSE

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon