Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6ES7193-7AA20-0AA0

Kataloški br:
2873812 - 62
Oznaka:
6ES71937AA200AA0
EAN:
4019169207904

(0)

Kataloški br:
2873812 - 62
Oznaka:
6ES71937AA200AA0
EAN:
4019169207904

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Tip6ES7193-7AA20-0AA0
Proizvođač-br. dijela6ES71937AA200AA0
Width60
Height190 mm
Depth52 mm
Suitable for safety functionsTRUE
Type of voltage (input voltage)DC
Number of slots2
With pluggable modules, digital I/OTRUE
With pluggable modules, analogue I/OTRUE
With pluggable modules, communication modulesFALSE
With pluggable modules, function and technology modulesFALSE
With pluggable modules, central modulesFALSE
With pluggable modules, othersTRUE
With integrated power supplyFALSE
Rail mounting possibleTRUE
Explosion safety category for gasNone
Explosion safety category for dustNone
System accessoryTRUE
Appendant operation agent (Ex ia)FALSE
Appendant operation agent (Ex ib)FALSE
Front built-in possibleTRUE
Rack-assembly possibleFALSE
Wall mounting/direct mountingFALSE
Max. output current DC4 A
Max. input current DC4 A
Type of output voltageDC

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon