Siemens 6ES7193-7DB20-0AA0
- Kataloški br:
- 2873819 - 62
- Oznaka:
- 6ES71937DB200AA0
- EAN:
- 4019169214537
- Kataloški br:
- 2873819 - 62
- Oznaka:
- 6ES71937DB200AA0
- EAN:
- 4019169214537
Siemens 6ES7193-7DB20-0AA0
940.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
940.00 KM
sa PDV
Troškovi dostave
Komada
Tehničke specifikacije
Tehničke specifikacije
| Tip | 6ES7193-7DB20-0AA0 |
| Proizvođač-br. dijela | 6ES71937DB200AA0 |
| Width | 60 |
| Height | 190 mm |
| Depth | 52 mm |
| Suitable for safety functions | TRUE |
| Type of voltage (input voltage) | AC |
| Number of slots | 1 |
| With pluggable modules, digital I/O | FALSE |
| With pluggable modules, analogue I/O | FALSE |
| With pluggable modules, communication modules | FALSE |
| With pluggable modules, function and technology modules | FALSE |
| With pluggable modules, central modules | FALSE |
| With pluggable modules, others | TRUE |
| With integrated power supply | FALSE |
| Suitable for rail mounting | TRUE |
| Explosion safety category for gas | ATEX gas-ex-protection, Cat. 2G |
| Explosion safety category for dust | ATEX dust-ex-protection, Cat. 2D |
| System accessory | TRUE |
| Appendant operation agent (Ex ia) | FALSE |
| Appendant operation agent (Ex ib) | FALSE |
| Front built-in possible | TRUE |
| Rack-assembly possible | FALSE |
| Wall mounting/direct mounting | FALSE |
| Max. output current DC | 5 A |
| Max. input current AC 50 Hz | 6 A |
| Max. input current AC 60 Hz | 6 A |
| Type of output voltage | DC |
Opis
Opis
Sistemski zahtjevi
Nema sistemskih ograničenjaOcjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.





