Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6ES7197-1LA12-0XA0 PLC modul za proširenje

Kataloški br:
1736761 - 62
Oznaka:
6ES71971LA120XA0
EAN:
2050005558370

(0)

Kataloški br:
1736761 - 62
Oznaka:
6ES71971LA120XA0
EAN:
2050005558370

Rasprodano

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Tip6ES7197-1LA12-0XA0
Proizvođač-br. dijela6ES71971LA120XA0
Visina125
Dužina130
Širina180
dim.(D x Š x V) 130 x 180 x 125 mm
Sadržaj1
Width120.0
Height125.0
Depth130.0
Suitable for safety functionsne
Supporting protocol for LONne
Number of HW-interfaces RS-2320
Number of HW-interfaces RS-4220
Number of HW-interfaces RS-4852
Number of HW-interfaces serial TTY0
Number of HW-interfaces USB0
Number of HW-interfaces parallel0
Number of HW-interfaces other0
With optical interfacene
Supporting protocol for ASIne
Supporting protocol for PROFIBUSda
Supporting protocol for CANne
Supporting protocol for INTERBUSne
Supporting protocol for Modbusne
Supporting protocol for DeviceNetne
Supporting protocol for SUCONETne
Redundancyda
Transmission rate12000.0
With potential separationda
Explosion safety category for gasATEX gas-ex-protection, Cat. 3G
Explosion safety category for dustNone
Appendant operation agent (Ex ia)ne
Appendant operation agent (Ex ib)ne
Supporting protocol for SERCOSne
Supporting protocol for INTERBUS-Safetyne
Number of HW-interfaces Wireless0
Radio standard Bluetoothne
Radio standard Wi-Fi 802.11ne
IO link masterne
Supporting protocol for AS-Interface Safety at Workne
Supporting protocol for DeviceNet Safetyne
Supporting protocol for EtherNet/IPne
Supporting protocol for Foundation Fieldbusne
Supporting protocol for PROFINET CBAne
Supporting protocol for PROFIsafene
Supporting protocol for SafetyBUS pne
Type of data transmissionSerial
Radio standard GPRSne
Radio standard GSMne
Radio standard UMTSne
ECl@ss System Name27-24-22-08
ECl@ss System NameECLASS-9.1
ETIM FeatureGroupIDEC001423
ETIM System NameETIM-7.0
Vrsta proizvodaPLC modul za proširenje

Opis

Opis

SIMATIC S7-400H, Y-LINK ZA POVEZIVANJE SINGLE-CHANNEL DP SLAVA NA S7-400H I KAO 410H SIMATIC S7-400H, Y-LINK ZA PRIKLJUČIVANJE SINGLE-CHANNEL DP SLAVA NA S7-400H I KAO 410H SIMATIC S7-400H Mrežne komponente Y-Link

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬