Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6ES75471JF000AB0 6ES7547-1JF00-0AB0 PLC komunikacijski modul

Kataloški br:
2873790 - 62
Oznaka:
6ES75471JF000AB0
EAN:
4047623409946

(0)

Kataloški br:
2873790 - 62
Oznaka:
6ES75471JF000AB0
EAN:
4047623409946

Dostupno online (Skladište: Njemačka)

Dostava: 31.05.2026 do 06.06.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Tip6ES7547-1JF00-0AB0
Proizvođač-br. dijela6ES75471JF000AB0
Sadržaj1 St.
Width35
Height147 mm
Depth129 mm
Suitable for safety functionsFALSE
Supporting protocol for LONFALSE
Number of HW-interfaces USB0
Number of HW-interfaces parallel0
Supporting protocol for ASIFALSE
Supporting protocol for CANFALSE
Supporting protocol for INTERBUSFALSE
Supporting protocol for DeviceNetFALSE
Supporting protocol for SUCONETFALSE
Supporting protocol for other bus systemsTRUE
Explosion safety category for dustNone
Appendant operation agent (Ex ia)FALSE
Appendant operation agent (Ex ib)FALSE
Supporting protocol for SERCOSFALSE
Supporting protocol for INTERBUS-SafetyFALSE
Number of HW-interfaces Wireless0
Radio standard BluetoothFALSE
Radio standard Wi-Fi 802.11FALSE
IO link masterTRUE
Supporting protocol for AS-Interface Safety at WorkFALSE
Supporting protocol for DeviceNet SafetyFALSE
Supporting protocol for EtherNet/IPFALSE
Supporting protocol for Foundation FieldbusFALSE
Supporting protocol for PROFINET CBAFALSE
Supporting protocol for PROFIsafeFALSE
Supporting protocol for SafetyBUS pFALSE
Radio standard GPRSFALSE
Radio standard GSMFALSE
Radio standard UMTSFALSE
Vrsta proizvodaPLC komunikacijski modul

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬