Siemens 6ES7807-4BA03-0YA1 6ES78074BA030YA1
- Kataloški br:
- 1732219 - 62
- Oznaka:
- 6ES78074BA030YA1
- EAN:
- 4019169256100
- Kataloški br:
- 1732219 - 62
- Oznaka:
- 6ES78074BA030YA1
- EAN:
- 4019169256100
Siemens 6ES7807-4BA03-0YA1 6ES78074BA030YA1
Cijena na upit
0.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
Komada
Tehničke specifikacije
Tehničke specifikacije
| Tip | 6ES7807-4BA03-0YA1 |
| Proizvođač-br. dijela | 6ES78074BA030YA1 |
| Izvedba | Intuitivno korisničko sučelje s maksimalnom ljubaznošću korisnika |
| Sadržaj | 1 |
| Suitable for safety functions | ne |
| With editor for programming language IL (Instruction List) | ne |
| With editor for programming language LD (Ladder Diagram) | ne |
| With editor for programming language FBD (Function Block Diagram) | ne |
| With editor for programming language ST (structured text) | ne |
| With editor for programming language SFC (Sequential Function Chart) | ne |
| With editor for manufacturer specific programming language | ne |
| Suitable for operating system Windows 9x | ne |
| Suitable for operating system Windows NT | ne |
| Suitable for operating system Windows 2000 | ne |
| Suitable for operating system Windows XP | da |
| Suitable for operating system Windows ME | ne |
| Suitable for operating system Windows CE | ne |
| Suitable for operating system Linux | ne |
| Suitable for other operating system | ne |
| Object library | Integrated |
| Integrated diagnosis function | da |
| Integrated configuration function | da |
| Integrated evaluation function | da |
| Integrated application configuration function | ne |
| Integrated data detection function | ne |
| Integrated communication function | da |
| Technology function integrated | ne |
| Put into operation function integrated | ne |
| Simulation function integrated | ne |
| Integrated motion function | ne |
| Integrated analysis function | ne |
| Integrated position function | ne |
| According to IEC 1131-3 (DIN EN 61131-3) | ne |
| Maintenance function integrated | ne |
| With editor for programming language Flowchart | ne |
| Suitable for operating system Windows 2003 Server | ne |
| Suitable for operating system Windows Vista | ne |
| Suitable for operating system Windows 7 | da |
| SIL according to IEC 61508 | None |
| ECl@ss System Name | 27-24-25-01 |
| ECl@ss System Name | ECLASS-9.1 |
| ETIM FeatureGroupID | EC000809 |
| ETIM System Name | ETIM-7.0 |
| Vrsta proizvoda | PLC sistemski paket |
Opis
Opis
SIMATIC S7, PRODAVE MPI / IE V6.2 Kopiranje licence za 1 instalaciju R-SW, SW i dokument na CD-u, klasa A, 2 jezika (de, en), izvršna pod WinXP / Prof., Win 7 Ultimate / pro 32 / 64 Bit Reference-HW: PG / PC SIMATIC S7, PRODAVE MPI / IE V6.2 Kopirajte licencu za 1 instalaciju R-SW, SW i dokument na CD-u, klase A, 2 jezika (de, en) / Prof., Win 7 Ultimate / pro 32/64 bitni reference-HW: PG / PC SIMATIC S7 PRODAVE MPI / IE V6.2 Kopirajte licencu
Ovaj tekst je strojno preveden.
Ovaj tekst je strojno preveden.
Ocjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.





