Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6ES79601CB000AA5 6ES7960-1CB00-0AA5 PLC modul za napajanje

Kataloški br:
2873791 - 62
Oznaka:
6ES79601CB000AA5
EAN:
4047623410195

(0)

Kataloški br:
2873791 - 62
Oznaka:
6ES79601CB000AA5
EAN:
4047623410195

Dostupno online (Skladište: Njemačka)

Dostava: 14.07.2026 do 20.07.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Izdvojeno & Detalji

Nema značajki

Tehničke specifikacije

Tehničke specifikacije

Tip6ES7960-1CB00-0AA5
Proizvođač-br. dijela6ES79601CB000AA5
Sadržaj1 St.
Width13
Height14 mm
Depth58 mm
Suitable for safety functionsFALSE
Supporting protocol for LONFALSE
Number of HW-interfaces RS-2320
Number of HW-interfaces RS-4220
Number of HW-interfaces RS-4850
Number of HW-interfaces serial TTY0
Number of HW-interfaces USB0
Number of HW-interfaces parallel0
Number of HW-interfaces other1
With optical interfaceTRUE
Supporting protocol for ASIFALSE
Supporting protocol for PROFIBUSFALSE
Supporting protocol for CANFALSE
Supporting protocol for INTERBUSFALSE
Supporting protocol for DeviceNetFALSE
Supporting protocol for SUCONETFALSE
Supporting protocol for other bus systemsTRUE
With potential separationTRUE
Explosion safety category for dustNone
Appendant operation agent (Ex ia)FALSE
Appendant operation agent (Ex ib)FALSE
Supporting protocol for SERCOSFALSE
Supporting protocol for INTERBUS-SafetyFALSE
Number of HW-interfaces Wireless0
Radio standard BluetoothFALSE
Radio standard Wi-Fi 802.11FALSE
Supporting protocol for AS-Interface Safety at WorkFALSE
Supporting protocol for DeviceNet SafetyFALSE
Supporting protocol for EtherNet/IPFALSE
Supporting protocol for Foundation FieldbusFALSE
Supporting protocol for PROFINET CBAFALSE
Supporting protocol for PROFIsafeFALSE
Supporting protocol for SafetyBUS pFALSE
Type of data transmissionOther
Radio standard GPRSFALSE
Radio standard GSMFALSE
Radio standard UMTSFALSE
Vrsta proizvodaPLC modul za napajanje

Opis

Opis

Nema opisa

Posebne značajke

Nema izvedbe

Opseg isporuke

Nema u isporuci

Komentar

Nema obavijesti

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon