Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6FX50028QN081FA0 priključni kabel za senzor/aktivator M17 SPEEDCON ravni muški konektor 50.00 m 1 St.

Kataloški br:
2259622 - 62
Oznaka:
6FX50028QN081FA0
EAN:
4042948696705

(0)

Kataloški br:
2259622 - 62
Oznaka:
6FX50028QN081FA0
EAN:
4042948696705

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Konstrukcijaravni muški konektor
Priključna strana AM17 utikač, ravni
Priključna strana BIX konektor
Duljina kabela50.00
Materijal plaštaPVC
Nazivni napon600
1000
Vanjski Ø10.5
Bojanarančasta
Tip navoja, strana za priključivanjeM17 SPEEDCON
Boja kabelanarančasta
Min. temperatura-20
Maks. temperatura+80
Sadržaj1
Područje kabelskog Ø10.5 mm (max)
Proizvođač-br. dijela6FX50028QN081FA0
Tip6FX5002-8QN08-1FA0
Kabel-Ø do10.5
Vrsta proizvodapriključni kabel za senzor/aktivator

Opis

Opis

One-cable connection pre-assembled 4G0.75+2x0.5+4x0.2 C Speed-Connect connector M17 Wires with end sleeve Data cable with IX connector UL/CSA DESINA Motion-Connect 500 Dmax=10.5 mm, length (m)=50 One Cable Connection (OCC) MOTION-CONNECT, the simple, fast and safe connection for the SINAMICS S210 servo converter and the SIMOTICS S-1FK2 servo motor. The servo motor and servo converter are simply connected up by only one cable instead of the usual two or three cables. Thanks to this one-cable technology with SPEED-CONNECT quick release lock, the power supply, encoder connection and braking signal are brought together in a single cable. This results in a number of benefits, e.g. the time-saving laying of only one cable and the reduced installation space requirements. Another advantage is that only one cable has to be cleaned, especially in industries where hygiene requirements are high. The cablecan be ordered in precise 10 cm lengths and has a motor-side M17 and/or M12 connection plug (smallest OCC connector worldwide). The compact motor with a small, rotatable connector enables simple installation even in confined spaces. The cable has IP20 degree of protection on the converter side and IP65 degree of protection on the motor side. Optimized connection technology via OCC (One Cable Connection)

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬