Siemens 6FX80028QN041FA0 priključni kabel za senzor/aktivator M12 ravni muški konektor 50.00 m 1 St.
- Kataloški br:
- 2259957 - 62
- Oznaka:
- 6FX80028QN041FA0
- EAN:
- 4042948696736
- Kataloški br:
- 2259957 - 62
- Oznaka:
- 6FX80028QN041FA0
- EAN:
- 4042948696736
Siemens 6FX80028QN041FA0 priključni kabel za senzor/aktivator M12 ravni muški konektor 50.00 m 1 St.
Cijena na upit
0.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
Komada
Tehničke specifikacije
Tehničke specifikacije
| Konstrukcija | ravni muški konektor |
| Priključna strana A | M12 speedcon |
| Priključna strana B | IX konektor |
| Duljina kabela | 50.00 |
| Materijal plašta | PUR |
| Nazivni napon | 300 |
| Vanjski Ø | 9.7 |
| Boja | narančasta |
| Tip navoja, strana za priključivanje | M12 |
| Boja kabela | narančasta |
| Min. temperatura | -20 |
| Maks. temperatura | +80 |
| Sadržaj | 1 |
| Područje kabelskog Ø | 9.7 mm (max) |
| Proizvođač-br. dijela | 6FX80028QN041FA0 |
| Tip | 6FX8002-8QN04-1FA0 |
| Kabel-Ø do | 9.7 |
| Vrsta proizvoda | priključni kabel za senzor/aktivator |
Opis
Opis
One-cable connection pre-assembled 4G0.38+2x0.38+4x0.2 C Speed-Connect connector M12 Wires with end sleeve Data cable with IX connector UL/CSA DESINA MOTION-CONNECT 800PLUS Dmax= 9.7 mm, length (m)=50 One Cable Connection (OCC) MOTION-CONNECT, the simple, fast and safe connection for the SINAMICS S210 servo converter and the SIMOTICS S-1FK2 servo motor. The servo motor and servo converter are simply connected up by only one cable instead of the usual two or three cables. Thanks to this one-cable technology with SPEED-CONNECT quick release lock, the power supply, encoder connection and braking signal are brought together in a single cable. This results in a number of benefits, e.g. the time-saving laying of only one cable and the reduced installation space requirements. Another advantage is that only one cable has to be cleaned, especially in industries where hygiene requirements are high. The cablecan be ordered in precise 10 cm lengths and has a motor-side M17 and/or M12 connection plug (smallest OCC connector worldwide). The compact motor with a small, rotatable connector enables simple installation even in confined spaces. The cable has IP20 degree of protection on the converter side and IP65 degree of protection on the motor side. Optimized connection technology via OCC (One Cable Connection)
Ocjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.





