Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6GK7443-5FX02-0XE0 PLC komunikacijski procesor

Kataloški br:
1745119 - 62
Oznaka:
6GK74435FX020XE0
EAN:
4019169116312

(0)

Kataloški br:
1745119 - 62
Oznaka:
6GK74435FX020XE0
EAN:
4019169116312

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Vrsta zaštiteIP20
Tip6GK7443-5FX02-0XE0
Min. temperatura okoline0
Maks. temperatura okoline+60
Proizvođač-br. dijela6GK74435FX020XE0
dim.(D x Š) 210 mm x 25 mm
Dužina210
Širina25
Width25.0
Height290.0
Depth210.0
Suitable for safety functionsne
Supporting protocol for LONne
Number of HW-interfaces industrial Ethernet0
Number of HW-interfaces RS-2320
Number of HW-interfaces RS-4220
Number of HW-interfaces RS-4851
Number of HW-interfaces serial TTY0
Number of HW-interfaces USB0
Number of HW-interfaces parallel0
Number of HW-interfaces other0
With optical interfacene
Supporting protocol for ASIne
Supporting protocol for PROFIBUSda
Supporting protocol for CANne
Supporting protocol for INTERBUSne
Supporting protocol for KNXne
Supporting protocol for Modbusne
Supporting protocol for DeviceNetne
Supporting protocol for SUCONETne
Supporting protocol for other bus systemsda
Redundancyne
Transmission rate12000.0
With potential separationne
Explosion safety category for gasNone
Explosion safety category for dustNone
Appendant operation agent (Ex ia)ne
Appendant operation agent (Ex ib)ne
Supporting protocol for SERCOSne
Supporting protocol for INTERBUS-Safetyne
Number of interfaces PROFINET0
Number of HW-interfaces Wireless0
Radio standard Bluetoothne
Radio standard Wi-Fi 802.11ne
IO link masterne
Supporting protocol for AS-Interface Safety at Workne
Supporting protocol for DeviceNet Safetyne
Supporting protocol for EtherNet/IPne
Supporting protocol for Foundation Fieldbusne
Supporting protocol for PROFINET CBAne
Supporting protocol for PROFINET IOne
Supporting protocol for PROFIsafene
Supporting protocol for SafetyBUS pne
Type of data transmissionOther
Vrsta proizvodaPLC komunikacijski procesor

Opis

Opis

Komunikacijski procesor CP 443-5 Osnovni za povezivanje SIMATIC S7-400 s PROFIBUS FMS, S5 kompatibilnim, PG / OP i S7 komunikacijom

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬